Part Details for ADC1010S080HN/C1,5 by NXP Semiconductors
Results Overview of ADC1010S080HN/C1,5 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC1010S080HN/C1,5 Information
ADC1010S080HN/C1,5 by NXP Semiconductors is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC1010S080HN/C1,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5636-ND
|
DigiKey | IC ADC 10BIT PIPELINED 40HVQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
76 In Stock |
|
$9.4424 / $12.8700 | Buy Now |
DISTI #
86092816
|
Verical | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel/LVDS Medical 40-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 400 |
|
$10.3625 | Buy Now |
DISTI #
86092516
|
Verical | 1-Channel Single ADC Pipelined 80Msps 10-bit Parallel/LVDS Medical 40-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1001 | Americas - 400 |
|
$10.3625 | Buy Now |
|
Rochester Electronics | Single channel 10 bits ADC, 80Msps RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$6.6300 / $8.2900 | Buy Now |
Part Details for ADC1010S080HN/C1,5
ADC1010S080HN/C1,5 CAD Models
ADC1010S080HN/C1,5 Part Data Attributes
|
ADC1010S080HN/C1,5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ADC1010S080HN/C1,5
NXP Semiconductors
IC,A/D CONVERTER,SINGLE,10-BIT,LLCC,40PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.039% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |