-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC088S022CIMT/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC088S022CIMT/NOPB-ND
|
DigiKey | IC ADC 8BIT SAR 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1030 In Stock |
|
$1.6840 / $3.2200 | Buy Now |
DISTI #
926-AD088S022CIMTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-CH 50-200ksps 8B A /D Cnvtr A 926-A088S022CIMTXNPB RoHS: Compliant | 267 |
|
$1.5600 / $3.0700 | Buy Now |
DISTI #
J56:1989_00014570
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 8-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks Date Code: 2005 | Europe - 92 |
|
$1.5220 / $1.9100 | Buy Now |
DISTI #
V99:2348_07221294
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 8-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1919 | Americas - 36 |
|
$0.8527 / $1.6102 | Buy Now |
DISTI #
SMC-ADC088S022CIMT/NOPB
|
Sensible Micro Corporation | 8-Channel Single Adc Sar 200Ksps 8-Bit Serial 16-Pin Tssop Tube RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 1300 |
|
$1.0980 / $1.1895 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC088S022CIMT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC088S022CIMT/NOPB
Texas Instruments
8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.55 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC088S022CIMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC088S022CIMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC088S022CIMT | Texas Instruments | Check for Price | 8-Channel, 50 ksps to 200 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105 | ADC088S022CIMT/NOPB vs ADC088S022CIMT |
ADC088S022CIMTX/NOPB | National Semiconductor Corporation | Check for Price | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | ADC088S022CIMT/NOPB vs ADC088S022CIMTX/NOPB |
The recommended input impedance for the ADC088S022 is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
The ADC088S022's analog input voltage range is 0 to VREF. Ensure that the input signal is within this range to avoid signal clipping and ensure accurate conversions.
The VREF pin sets the reference voltage for the ADC. Connect a stable voltage source (typically 2.5V or 5V) to this pin to define the full-scale range of the ADC.
The ADC088S022 communicates through a serial interface (SPI or I2C). Ensure the microcontroller's clock speed and data format match the ADC's requirements. Use a level shifter if necessary.
The ADC088S022 has a maximum conversion rate of 200 ksps. Ensure your application can handle this rate, and consider the impact on power consumption and data processing.