Part Details for ADC084S101CIMMX/NOPB by Texas Instruments
Results Overview of ADC084S101CIMMX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC084S101CIMMX/NOPB Information
ADC084S101CIMMX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2901N/NOPB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-PDIP -40 to 85 | |
LP339N/NOPB | Texas Instruments | Ultra-Low Power Quad Comparator 14-PDIP 0 to 70 | |
LM10BH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN -40 to 85 |
Price & Stock for ADC084S101CIMMX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 643 |
|
RFQ |
Part Details for ADC084S101CIMMX/NOPB
ADC084S101CIMMX/NOPB CAD Models
ADC084S101CIMMX/NOPB Part Data Attributes
|
ADC084S101CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC084S101CIMMX/NOPB
Texas Instruments
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8125 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15625% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADC084S101CIMMX/NOPB
This table gives cross-reference parts and alternative options found for ADC084S101CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC084S101CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC084S101CIMM/NOPB | Texas Instruments | $1.6293 | 4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85 | ADC084S101CIMMX/NOPB vs ADC084S101CIMM/NOPB |
ADC084S101CIMMX | National Semiconductor Corporation | Check for Price | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC084S101CIMMX/NOPB vs ADC084S101CIMMX |
ADC084S101CIMM | National Semiconductor Corporation | Check for Price | IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter | ADC084S101CIMMX/NOPB vs ADC084S101CIMM |
ADC084S101CIMMX/NOPB Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADC084S101 is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
The ADC084S101 requires a clock signal with a frequency range of 1 MHz to 20 MHz. The clock signal should be a clean, low-jitter signal with a duty cycle of 40% to 60%. It's recommended to use a clock signal with a rise and fall time of less than 5 ns.
-
The ADC084S101's performance is affected by temperature. The device's accuracy and linearity may degrade at high temperatures (above 85°C) or low temperatures (below -40°C). It's recommended to operate the device within the specified temperature range of -40°C to 85°C for optimal performance.
-
To minimize noise and interference, it's recommended to follow good PCB layout practices, such as separating analog and digital signals, using ground planes, and keeping the analog input signals away from the digital clock and output signals. Additionally, use a low-impedance power supply and decouple the power supply lines with capacitors.
-
The recommended power-up sequence for the ADC084S101 is to apply the analog power supply (VCC) first, followed by the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.