-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC084S101CIMM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC084S101CIMM/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 10VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1020 In Stock |
|
$1.8440 / $3.5000 | Buy Now |
DISTI #
926-AD084S101CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 8 B ADC RoHS: Compliant | 359 |
|
$1.8200 / $3.5000 | Buy Now |
|
Rochester Electronics | ADC084S101 4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$1.4500 / $1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC084S101CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC084S101CIMM/NOPB
Texas Instruments
4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8125 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15625% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC084S101CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC084S101CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC084S101CIMMX | Texas Instruments | Check for Price | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | ADC084S101CIMM/NOPB vs ADC084S101CIMMX |
ADC084S101CIMM/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10 | ADC084S101CIMM/NOPB vs ADC084S101CIMM/NOPB |
ADC084S101CIMMX/NOPB | Texas Instruments | Check for Price | 4 Channel, 500 ksps to 1 Msps, 8-Bit A/D Converter 10-VSSOP -40 to 85 | ADC084S101CIMM/NOPB vs ADC084S101CIMMX/NOPB |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures that the input signal is not attenuated and the ADC can accurately sample the signal.
The ADC084S101CIMM/NOPB outputs data in a serial format. You can use a microcontroller or FPGA to receive and process the data. You can also use a dedicated ADC interface IC to simplify the process.
The maximum sampling rate of the ADC084S101CIMM/NOPB is 1 MSPS (million samples per second). However, the actual sampling rate may be limited by the system's clock frequency and the ADC's conversion time.
The ADC084S101CIMM/NOPB can be powered from a single 2.7V to 5.5V supply. It's recommended to use a low-noise, low-dropout regulator to power the ADC to ensure optimal performance.
The typical current consumption of the ADC084S101CIMM/NOPB is around 1.5 mA at 1 MSPS sampling rate. However, this can vary depending on the sampling rate, input frequency, and other system parameters.