-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Channel, 50 ksps to 200 Ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC084S021CIMM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1764
|
Newark | Adc, 8Bit, 200Ksps, Spi, Vssop-10, Resolution (Bits):8Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Adc/Dac Case Rohs Compliant: Yes |Texas Instruments ADC084S021CIMM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 518 |
|
$2.5100 / $3.2500 | Buy Now |
DISTI #
926-AD084S021CIMMNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 4-CH 50-200ksps 8B A /D Cnvtr A 926-A084S021CIMMXNPB RoHS: Compliant | 14388 |
|
$1.1500 / $1.8000 | Buy Now |
DISTI #
J56:1989_00014568
|
Arrow Electronics | 4-Channel Single ADC SAR 200ksps 8-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2447 | Europe - 1000 |
|
$1.0788 | Buy Now |
DISTI #
V72:2272_07221250
|
Arrow Electronics | 4-Channel Single ADC SAR 200ksps 8-bit Serial 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2227 Container: Cut Strips | Americas - 534 |
|
$1.1850 / $1.2610 | Buy Now |
DISTI #
ADC084S021CIMM/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 978 |
|
$1.1400 / $1.2700 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT 4CH 200KSPS 10-MSOP | 21600 |
|
$1.0427 / $1.5640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC084S021CIMM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC084S021CIMM/NOPB
Texas Instruments
4 Channel, 50 ksps to 200 Ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 16.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC084S021CIMM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC084S021CIMM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC084S021CIMMX/NOPB | Texas Instruments | $0.9538 | 4 Channel, 50 ksps to 200 Ksps, 8-Bit A/D Converter 10-VSSOP -40 to 85 | ADC084S021CIMM/NOPB vs ADC084S021CIMMX/NOPB |
ADC084S021CIMM/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10 | ADC084S021CIMM/NOPB vs ADC084S021CIMM/NOPB |
ADC084S021CIMM | Texas Instruments | Check for Price | 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10 | ADC084S021CIMM/NOPB vs ADC084S021CIMM |
ADC084S021CIMMX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 4 Channel, CMOS, PDSO10 | ADC084S021CIMM/NOPB vs ADC084S021CIMMX/NOPB |
The maximum sampling rate of the ADC084S021 is 200 kHz.
The ADC084S021 can be interfaced with a microcontroller using a serial interface, such as SPI or I2C. The specific interface used will depend on the microcontroller and the application requirements.
The power consumption of the ADC084S021 is typically 1.5 mA at 2.7 V, but this can vary depending on the operating frequency and other factors.
The ADC084S021 has a typical absolute error of ±1 LSB, and a typical differential nonlinearity of ±0.5 LSB.
The ADC084S021 is rated for operation over a temperature range of -40°C to 125°C, and is suitable for use in industrial and automotive applications.