-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0838CIWM/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1763
|
Newark | Adc, Single, 8Bit, 31.25Msps, Soic-20, Resolution (Bits):8Bit, Sampling Rate:31.25Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Texas Instruments ADC0838CIWM/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$5.5600 / $7.1700 | Buy Now |
DISTI #
ADC0838CIWM/NOPB-ND
|
DigiKey | IC ADC 8BIT SAR 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
18 In Stock |
|
$4.7940 / $6.2400 | Buy Now |
DISTI #
926-ADC0838CIWM/NOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWMXNOPB RoHS: Compliant | 214 |
|
$4.7900 / $6.2400 | Buy Now |
DISTI #
85962265
|
Verical | 8-Channel Single ADC SAR 31.25ksps 8-bit Serial 20-Pin SOIC Tube RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 1301 | Americas - 288 |
|
$3.4375 / $4.3000 | Buy Now |
|
Rochester Electronics | ADC0838-N 8-Bit, 8-Ch Serial I/O A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$2.7500 / $3.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0838CIWM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0838CIWM/NOPB
Texas Instruments
8-Bit, 8-Ch Serial I/O A/D Converter 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | 4.5 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC0838CIWM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0838CIWM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0838CIWM | Texas Instruments | Check for Price | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SOP-20 | ADC0838CIWM/NOPB vs ADC0838CIWM |
The recommended clock frequency for the ADC0838 is between 50 kHz to 640 kHz. However, the device can operate at clock frequencies up to 1 MHz, but with reduced accuracy and increased power consumption.
The ADC0838 outputs data in a serial format, with the most significant bit (MSB) first. The output data is 8 bits wide, and it's recommended to use a serial-to-parallel converter or a microcontroller to handle the output data.
The conversion time of the ADC0838 is approximately 100 μs, which is the time it takes for the ADC to complete one conversion cycle.
Yes, the ADC0838 can be used with a single-ended input. However, it's recommended to use a differential input to take advantage of the device's common-mode rejection capabilities and to reduce noise and interference.
The ADC0838 can be powered from a single 5V supply, and it's recommended to use a decoupling capacitor of at least 0.1 μF between the VCC and GND pins to reduce noise and ensure stable operation.