Part Details for ADC0838CCN by National Semiconductor Corporation
Results Overview of ADC0838CCN by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0838CCN Information
ADC0838CCN by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC0838CCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,20PIN | 14 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,20PIN | 14 |
|
$2.0750 / $3.3200 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,20PIN | 4 |
|
$2.5500 / $3.4000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for ADC0838CCN
ADC0838CCN CAD Models
ADC0838CCN Part Data Attributes
|
ADC0838CCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0838CCN
National Semiconductor Corporation
IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for ADC0838CCN
This table gives cross-reference parts and alternative options found for ADC0838CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0838CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0838CCN | Texas Instruments | Check for Price | 8-Bit Serial I/O A/D Converter with Multiplexer Option 20-PDIP -40 to 85 | ADC0838CCN vs ADC0838CCN |
ADC0838CCN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ADC0838CCN is 640 kHz. However, it's recommended to operate the device at a clock frequency of 570 kHz or less to ensure accurate conversions.
-
The ADC0838CCN outputs data in a serial format, with the most significant bit (MSB) first. The output data is an 8-bit binary code, with the highest 4 bits representing the channel number and the lowest 4 bits representing the converted analog value.
-
The VREF/2 pin is an internal voltage reference output that is equal to half of the VREF voltage. It can be used as a reference voltage for the analog input signals or as a voltage reference for other components in the system.
-
Yes, the ADC0838CCN can be used with a single-ended analog input. However, the device is designed to operate with differential analog inputs, and using a single-ended input may affect the accuracy and noise performance of the converter.
-
The ADC0838CCN has a power-down mode that can be activated by pulling the CS (chip select) pin low. This reduces the power consumption of the device to a standby mode. Additionally, the device can be powered down by reducing the clock frequency to zero.