-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0831CCWMX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADC0831CCWMX/NOPBCT-ND
|
DigiKey | IC ADC 8BIT SAR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
262 In Stock |
|
$2.3623 / $3.9700 | Buy Now |
DISTI #
926-ADC0831CCWMXNOPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0831CCWM/NOPB RoHS: Compliant | 431 |
|
$2.3600 / $3.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC0831CCWMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC0831CCWMX/NOPB
Texas Instruments
8-Bit, 1-Ch Serial I/O A/D Converter 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 6.3 V | |
Analog Input Voltage-Min | 4.5 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADC0831CCWMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831CCWMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0831CCWMX/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | ADC0831CCWMX/NOPB vs ADC0831CCWMX/NOPB |
ADC0831CIWMX | National Semiconductor Corporation | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, PDSO14 | ADC0831CCWMX/NOPB vs ADC0831CIWMX |
ADC0831CCWMX | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | ADC0831CCWMX/NOPB vs ADC0831CCWMX |
ADC0831CCWM | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14 | ADC0831CCWMX/NOPB vs ADC0831CCWM |
ADC0831CCWM/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | ADC0831CCWMX/NOPB vs ADC0831CCWM/NOPB |
ADC0831CCWM | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, SOIC-14, Analog to Digital Converter | ADC0831CCWMX/NOPB vs ADC0831CCWM |
The recommended clock frequency for the ADC0831 is between 50 kHz to 640 kHz. However, the device can operate at clock frequencies up to 1 MHz, but with reduced accuracy and increased power consumption.
The ADC0831 outputs data in a serial format, with the most significant bit (MSB) first. The output data is an 8-bit binary code, with the highest 3 bits representing the channel number and the lowest 5 bits representing the analog-to-digital conversion result.
The VREF pin on the ADC0831 is used to set the reference voltage for the analog-to-digital conversion. The VREF pin should be connected to a stable voltage source between 1.4 V and VCC. The ADC0831 uses this reference voltage to determine the full-scale range of the analog input signal.
Yes, the ADC0831 can be used with a single-ended analog input signal. However, the device is designed to work with differential input signals, and using a single-ended input signal may reduce the accuracy and common-mode rejection of the device.
The ADC0831 has a shutdown mode that can be activated by pulling the CS pin low and the CLK pin high. In this mode, the device consumes very low power and can be used to reduce power consumption when the ADC is not in use.