Part Details for ADC0831CCN/NOPB by National Semiconductor Corporation
Results Overview of ADC0831CCN/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0831CCN/NOPB Information
ADC0831CCN/NOPB by National Semiconductor Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC0831CCN/NOPB | Texas Instruments | 8-Bit Serial I/O A/D Converter with Multiplexer Option 8-PDIP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for ADC0831CCN/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020925
|
RS | A/D CONVERTER, 8 BITS, 8 PINS, 1 CHANNELS, DIP-8, +/-1/16 LSB DC COMMON MODE ERR Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.4300 | RFQ |
|
Bristol Electronics | 42 |
|
RFQ | ||
|
Quest Components | 106 |
|
$3.0525 / $4.9500 | Buy Now |
Part Details for ADC0831CCN/NOPB
ADC0831CCN/NOPB CAD Models
ADC0831CCN/NOPB Part Data Attributes
|
ADC0831CCN/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0831CCN/NOPB
National Semiconductor Corporation
IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.817 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for ADC0831CCN/NOPB
This table gives cross-reference parts and alternative options found for ADC0831CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0831CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0831CCN/NOPB | Texas Instruments | $2.1182 | 8-Bit, 1-Ch Serial I/O A/D Converter 8-PDIP -40 to 85 | ADC0831CCN/NOPB vs ADC0831CCN/NOPB |
ADC0831CCN/NOPB Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ADC0831 is 640 kHz. However, it's recommended to operate at a clock frequency of 500 kHz or less to ensure reliable operation.
-
The ADC0831 outputs data in a serial format, with the most significant bit (MSB) first. The output data is an 8-bit binary code, with the highest 3 bits representing the channel number and the lowest 5 bits representing the analog-to-digital conversion result.
-
The conversion time for the ADC0831 is approximately 100 μs. This is the time it takes for the ADC to complete a single conversion.
-
Yes, the ADC0831 can be used with a microcontroller that has a 5V supply voltage. However, the ADC0831 operates on a 3V to 5V supply voltage, so you may need to use a level shifter or voltage divider to interface with the microcontroller.
-
The input channel on the ADC0831 is selected by applying a binary code to the A0 and A1 input pins. The channel selection is done in accordance with the truth table provided in the datasheet.