Part Details for ADC0820CCN+ by Maxim Integrated Products
Results Overview of ADC0820CCN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0820CCN+ Information
ADC0820CCN+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC0820CCN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y0920
|
Newark | Adc, 1-Ch, Half-Flash, 8Bit, Dip-20, Resolution (Bits):8Bit, Sampling Rate:400Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:0V, Supply Voltage Max:5V Rohs Compliant: Yes |Maxim Integrated/analog Devices ADC0820CCN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$10.6300 / $15.4500 | Buy Now |
DISTI #
ADC0820CCN+-ND
|
DigiKey | IC ADC 8BIT FLASH 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1664 In Stock |
|
$10.6250 / $15.4500 | Buy Now |
Part Details for ADC0820CCN+
ADC0820CCN+ CAD Models
ADC0820CCN+ Part Data Attributes
|
ADC0820CCN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ADC0820CCN+
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.9 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for ADC0820CCN+
This table gives cross-reference parts and alternative options found for ADC0820CCN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0820CCN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC0820CSAN | Philips Semiconductors | Check for Price | A/D Converter, 8-Bit, 1 Func, CMOS, PDIP20, | ADC0820CCN+ vs ADC0820CSAN |
ADC0820BCJ | National Semiconductor Corporation | Check for Price | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Analog to Digital Converter | ADC0820CCN+ vs ADC0820BCJ |
TLC0820BCN | Texas Instruments | Check for Price | 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20 | ADC0820CCN+ vs TLC0820BCN |
ADC0820BCN+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, PLASTIC, DIP-20 | ADC0820CCN+ vs ADC0820BCN+ |
ADC0820CNEN | NXP Semiconductors | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Analog to Digital Converter | ADC0820CCN+ vs ADC0820CNEN |
5962-8865001RA | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERAMIC, DIP-20 | ADC0820CCN+ vs 5962-8865001RA |
ADC0820BJ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERDIP-20 | ADC0820CCN+ vs ADC0820BJ |
5962-8865001RB | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | ADC0820CCN+ vs 5962-8865001RB |
5962-8865002RA | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, CERAMIC, DIP-20 | ADC0820CCN+ vs 5962-8865002RA |
ADC0820CCN+ Frequently Asked Questions (FAQ)
-
The recommended input impedance for the ADC0820CCN+ is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
-
To optimize the ADC0820CCN+ for low-power operation, use the power-down mode (PD pin) and reduce the clock frequency. Additionally, consider using a lower supply voltage (e.g., 2.7V) and reducing the input signal amplitude.
-
The maximum sampling rate for the ADC0820CCN+ is 200 kSPS (kilosamples per second). However, this rate may vary depending on the specific application and system requirements.
-
To handle metastability issues with the ADC0820CCN+, use a synchronizer circuit or a metastable-resistant flip-flop to ensure that the output data is stable and accurate.
-
For optimal performance, keep the analog and digital signal paths separate, use a ground plane, and minimize signal trace lengths. Additionally, use a decoupling capacitor (e.g., 0.1 μF) between VCC and GND.