-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC08200CIMT by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85961869
|
Verical | 1-Channel Single ADC Pipelined 200Msps 8-bit Parallel 24-Pin TSSOP Tube RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 4763 |
|
$18.8875 / $23.6125 | Buy Now |
|
Rochester Electronics | ADC08200 8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold RoHS: Not Compliant Status: Active Min Qty: 1 | 4763 |
|
$15.1100 / $18.8900 | Buy Now |
|
Vyrian | Converters | 2947 |
|
RFQ | |
|
Win Source Electronics | 8-Bit, 20 Msps to 200 Msps, Low Power A/D Converter | IC ADC 8BIT PIPELINED 24TSSOP | 8080 |
|
$18.0556 / $27.0833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC08200CIMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC08200CIMT
Texas Instruments
8-Bit 200MSPS Low-Power Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 1.6 | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | -1.6 V | |
Conversion Time-Max | 0.004 µs | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.7422% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADC08200CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08200CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC08200CIMT | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | ADC08200CIMT vs ADC08200CIMT |
ADC08200CIMT/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | ADC08200CIMT vs ADC08200CIMT/NOPB |
ADC08200CIMTX/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, MO-153AD, TSSOP-24, Analog to Digital Converter | ADC08200CIMT vs ADC08200CIMTX/NOPB |
The recommended input impedance for the ADC08200CIMT is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
To optimize the analog input range, consider the maximum and minimum input voltages of your signal. The ADC08200CIMT has a maximum input voltage of VREF (2.5V or 5V) and a minimum input voltage of 0V. Adjust the input signal to fall within this range for optimal performance.
Clock jitter can affect the ADC08200CIMT's performance by introducing noise and reducing the signal-to-noise ratio (SNR). To minimize the impact of clock jitter, use a high-quality clock source with low jitter (<100 ps) and ensure the clock signal is properly terminated.
Metastability issues can occur when the ADC08200CIMT's output is not properly synchronized with the clock. To handle metastability, use a synchronizer circuit or a metastable-resistant flip-flop to ensure proper synchronization and prevent data corruption.
To minimize noise and interference, keep analog and digital signals separate, use separate power planes for analog and digital supplies, and avoid crossing analog and digital signal traces. Use a star-grounding scheme and decouple the power supplies with capacitors.