-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC081S021CIMF by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86274708
|
Verical | 1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R RoHS: Not Compliant Min Qty: 193 Package Multiple: 1 Date Code: 1201 | Americas - 976 |
|
$1.9500 | Buy Now |
|
Rochester Electronics | ADC081S021 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 976 |
|
$0.9702 / $1.5600 | Buy Now |
|
Cytech Systems Limited | IC ADC 8BIT SAR SOT23-6 | 1500 |
|
RFQ | |
|
Win Source Electronics | Single-Channel, 50-ksps to 200-ksps, 8-Bit A/D Converter | IC ADC 8BIT SAR SOT23-6 | 60845 |
|
$0.7623 / $1.1435 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081S021CIMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081S021CIMF
Texas Instruments
8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.1172% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADC081S021CIMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081S021CIMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC081S021CIMF/NOPB | Texas Instruments | $0.4770 | 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | ADC081S021CIMF vs ADC081S021CIMF/NOPB |
ADC081S021CIMFX/NOPB | Texas Instruments | $0.4770 | 8-Bit, 200kSPS, 1-Ch SAR ADC with SPI 6-SOT-23 -40 to 85 | ADC081S021CIMF vs ADC081S021CIMFX/NOPB |
ADC081S021CIMF | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | ADC081S021CIMF vs ADC081S021CIMF |
ADC081S021CIMFX/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDSO6 | ADC081S021CIMF vs ADC081S021CIMFX/NOPB |
ADC081S021CIMF/NOPB | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | ADC081S021CIMF vs ADC081S021CIMF/NOPB |
The recommended input impedance is between 1 kΩ and 10 kΩ to ensure proper operation and minimize signal attenuation.
The ADC081S021CIMF outputs data in a straight binary format, with the most significant bit (MSB) first. You can use a microcontroller or FPGA to handle the output data and convert it to a desired format if needed.
The maximum sampling rate of the ADC081S021CIMF is 500 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system clock frequency and the conversion time.
The ADC081S021CIMF can be powered from a single 2.7 V to 5.5 V supply. It is recommended to use a low-noise, low-dropout regulator (LDO) to power the ADC to ensure proper operation and minimize noise.
The typical power consumption of the ADC081S021CIMF is around 1.5 mA at a supply voltage of 3.3 V and a sampling rate of 100 kSPS.