-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 8-VSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC081C021CIMMX/NOPB by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43832-1-ND
|
DigiKey | IC ADC 8BIT SAR 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5121 / $1.1300 | Buy Now |
DISTI #
926-A081C021CIMMXNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 189kSPS 1-Ch SAR ADC with I2C an A 926-AD081C021CIMMNPB RoHS: Compliant | 1985 |
|
$0.5000 / $1.1500 | Buy Now |
|
Win Source Electronics | IC ADC 8BIT I2C 188KSPS 8VSSOP | 123740 |
|
$0.3465 / $0.4476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADC081C021CIMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC081C021CIMMX/NOPB
Texas Instruments
8-Bit, 189kSPS, 1-Ch SAR ADC with I<sup>2</sup>C and Alert Pin 8-VSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 179 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.189 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADC081C021CIMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC081C021CIMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADC081C021CIMK/NOPB | Texas Instruments | $0.4770 | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | ADC081C021CIMMX/NOPB vs ADC081C021CIMK/NOPB |
ADC081C021CIMKX/NOPB | Texas Instruments | $0.5883 | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | ADC081C021CIMMX/NOPB vs ADC081C021CIMKX/NOPB |
AD7823YRZ | Analog Devices Inc | $8.6205 | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | ADC081C021CIMMX/NOPB vs AD7823YRZ |
ADC081C021CIMMX | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | ADC081C021CIMMX/NOPB vs ADC081C021CIMMX |
ADC081C021CIMM | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | ADC081C021CIMMX/NOPB vs ADC081C021CIMM |
ADC081C021CIMM/NOPB | National Semiconductor Corporation | Check for Price | A/D Converter, 8-Bit, 1 Func, 1 Channel, PDSO8 | ADC081C021CIMMX/NOPB vs ADC081C021CIMM/NOPB |
ADC081C021CIMMX | Texas Instruments | Check for Price | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | ADC081C021CIMMX/NOPB vs ADC081C021CIMMX |
AD7823YRZ-REEL | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | ADC081C021CIMMX/NOPB vs AD7823YRZ-REEL |
AD7823YRMZ-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | ADC081C021CIMMX/NOPB vs AD7823YRMZ-REEL7 |
ADC081C021CIMM | National Semiconductor Corporation | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8, Analog to Digital Converter | ADC081C021CIMMX/NOPB vs ADC081C021CIMM |
The recommended input impedance is 1 kΩ to 10 kΩ. This ensures proper signal attenuation and prevents signal reflections.
To ensure accurate conversions, ensure the input signal is within the specified voltage range (0 to VREF), and the clock frequency is within the recommended range (1 to 6 MHz). Also, ensure proper power supply decoupling and a stable reference voltage.
Clock jitter can affect the ADC's performance by introducing noise and reducing the effective resolution. It is recommended to use a low-jitter clock source (<100 ps) to minimize this effect.
Yes, the ADC081C021CIMMX/NOPB can be used in a multiplexed configuration. However, ensure that the multiplexer's output impedance is within the recommended range (1 kΩ to 10 kΩ) and that the multiplexer's settling time is sufficient to allow for accurate conversions.
Metastability issues can occur when the input signal is near the threshold voltage. To handle this, use a Schmitt trigger or a comparator to condition the input signal, or use a synchronizer circuit to resynchronize the input signal with the clock.