Part Details for ADC0808S125HW-C1 by Renesas Electronics Corporation
Results Overview of ADC0808S125HW-C1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC0808S125HW-C1 Information
ADC0808S125HW-C1 by Renesas Electronics Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC0808S125HW-C1
ADC0808S125HW-C1 CAD Models
ADC0808S125HW-C1 Part Data Attributes
|
ADC0808S125HW-C1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0808S125HW-C1
Renesas Electronics Corporation
Single 8-bit ADC, up to 125 Msps, TQFP250/Tray
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 48 | |
Manufacturer Package Code | ELG48 | |
ECCN Code | NLR | |
HTS Code | 8542390000 | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, RESISTANCE LADDER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |