Part Details for ADC-HZ12BMC by DATEL Inc
Results Overview of ADC-HZ12BMC by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-HZ12BMC Information
ADC-HZ12BMC by DATEL Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ADC-HZ12BMC
ADC-HZ12BMC CAD Models
ADC-HZ12BMC Part Data Attributes
|
ADC-HZ12BMC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HZ12BMC
DATEL Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.9 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 43.69 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 2.2 MHz | |
Seated Height-Max | 5.969 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADC-HZ12BMC
This table gives cross-reference parts and alternative options found for ADC-HZ12BMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HZ12BMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8850801XA | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs 5962-8850801XA |
ADC-HX/883 | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs ADC-HX/883 |
ADC87H-12 | Burr-Brown Corp | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, | ADC-HZ12BMC vs ADC87H-12 |
5962-8850802XA | Spectrum Control | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs 5962-8850802XA |
ADC-HZ/883B | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32 | ADC-HZ12BMC vs ADC-HZ/883B |
ADC-HZ12BMC-C | DATEL Inc | Check for Price | ADC, Successive Approximation, | ADC-HZ12BMC vs ADC-HZ12BMC-C |
ADC-HZ12BMM-QL | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs ADC-HZ12BMM-QL |
5962-8850802XA | Murata Manufacturing Co Ltd | Check for Price | A/D Converter, 12-Bit, 1 Func, Hybrid, CDIP32 | ADC-HZ12BMC vs 5962-8850802XA |
ADC-HX12BGC | Murata Manufacturing Co Ltd | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs ADC-HX12BGC |
ADC-HZ12BGC | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HZ12BMC vs ADC-HZ12BGC |