Part Details for ADC-HX12BGC by DATEL Inc
Results Overview of ADC-HX12BGC by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-HX12BGC Information
ADC-HX12BGC by DATEL Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC-HX12BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for ADC-HX12BGC
ADC-HX12BGC CAD Models
ADC-HX12BGC Part Data Attributes
|
ADC-HX12BGC
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
ADC-HX12BGC
DATEL Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, TDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 20 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for ADC-HX12BGC
This table gives cross-reference parts and alternative options found for ADC-HX12BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC-HX12BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8850802XC | Murata Manufacturing Co Ltd | Check for Price | A/D Converter, 12-Bit, 1 Func, Hybrid, CDIP32 | ADC-HX12BGC vs 5962-8850802XC |
ADC-HZ/883B | Murata Power Solutions | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Serial, Parallel, Word Access, CDIP32, HYBRID, HERMETIC SEALED, CERAMIC PACKAGE-32 | ADC-HX12BGC vs ADC-HZ/883B |
5962-8850802XA | Murata Manufacturing Co Ltd | Check for Price | A/D Converter, 12-Bit, 1 Func, Hybrid, CDIP32 | ADC-HX12BGC vs 5962-8850802XA |
ADC-HX/883 | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HX12BGC vs ADC-HX/883 |
5962-8850801XA | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HX12BGC vs 5962-8850801XA |
ADC87 | Advanced Analog | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CDIP32 | ADC-HX12BGC vs ADC87 |
ADC-HX12BMM-C | DATEL Inc | Check for Price | ADC, Successive Approximation, | ADC-HX12BGC vs ADC-HX12BMM-C |
5962-8850802XC | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HX12BGC vs 5962-8850802XC |
5962-8850801XX | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HX12BGC vs 5962-8850801XX |
5962-8850802XX | DATEL Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, Hybrid, CDIP32, CERAMIC, TDIP-32 | ADC-HX12BGC vs 5962-8850802XX |
ADC-HX12BGC Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the analog input voltage. This ensures proper device operation and prevents damage.
-
To optimize performance for high-frequency inputs, use a low-pass filter to remove noise and aliasing, and ensure the analog input signal is properly terminated. Additionally, consider using a higher sampling rate and averaging multiple conversions to improve accuracy.
-
The maximum allowable input voltage range for the ADC-HX12BGC is ±10.5V, but it's recommended to keep the input voltage within ±10V to ensure accurate conversions and prevent damage to the device.
-
The ADC-HX12BGC has internal overvoltage protection, but it's still recommended to use external protection circuitry, such as a voltage limiter or clamp, to prevent damage from excessive input voltages.
-
The typical settling time for the ADC-HX12BGC's analog-to-digital conversion is around 100ns, but this can vary depending on the specific application and input signal characteristics.