Part Details for ADC-06PMMS-LC7001 by Amphenol LTW Technology
Results Overview of ADC-06PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC-06PMMS-LC7001 Information
ADC-06PMMS-LC7001 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 | |
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 |
Price & Stock for ADC-06PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1641
|
Newark | Ceres, Large Size, Plastic, 20A, 06 Pins, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ADC-06PMMS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $6.1400 | Buy Now |
DISTI #
ADC-06PMMS-LC7001-ND
|
DigiKey | LARGE STAMPING PIN Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2990 | Buy Now |
DISTI #
71365198
|
RS | Connector, CircularLARGE STAMPING PINPANEL LOCK 6PIN M CONN M PIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 | RFQ |
DISTI #
LTWADC-06PMMS-LC7001
|
Heilind Electronics | CERES, LARGE SIZE, PLASTIC, 20 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Large Size, Plastic, 20A, 06 pins, Stamp Pin, Male Connector, Male Contact, Circular, 2 Points Lock, Solder, Receptacle, IP67 Unmated RoHS: Compliant | 0 |
|
$2.4200 / $4.6600 | Buy Now |
DISTI #
LTWADC-06PMMS-LC7001
|
Interstate Connecting Components | CERES, LARGE SIZE, PLASTIC, 20 RECEPTACLE | 0 |
|
Buy Now |