-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-Channel Multicell Battery Monitor, LFCSP SIDESOLDERABLE, 64 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADBMS6832MWCCSZ-RL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 18 Ch Multicell Mon Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.4100 / $12.9400 | Buy Now |
|
LCSC | LFCSP-64-EP(9x9) Battery Management ROHS | 210 |
|
$5.3571 / $7.6971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADBMS6832MWCCSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBMS6832MWCCSZ-RL
Analog Devices Inc
18-Channel Multicell Battery Monitor, LFCSP SIDESOLDERABLE, 64 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LFCSP SIDESOLDERABLE | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | LFCSP SIDESOLDERABLE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | BATTERY MONITOR | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Channels | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Analog Devices provides a recommended PCB layout and thermal management guide in their application note AN-1329, which should be followed to ensure optimal performance and thermal dissipation.
The ADBMS6832MWCCSZ-RL has various power-saving modes and configuration options. Refer to the datasheet section 8.3 'Power Management' and application note AN-1329 for guidance on configuring the device for optimal power consumption.
The recommended input and output termination schemes are described in the datasheet section 7.1 'Input and Output Termination' and application note AN-1329. Proper termination is crucial for signal integrity and device performance.
Analog Devices provides troubleshooting guides and FAQs on their website, as well as in application notes like AN-1329. Additionally, consulting with Analog Devices' support team or seeking guidance from experienced engineers can help resolve common issues.
The ADBMS6832MWCCSZ-RL is rated for operation within specific temperature, humidity, and vibration ranges. Refer to the datasheet section 4 'Absolute Maximum Ratings' and section 5 'Recommended Operating Conditions' for details on environmental and operating conditions that may affect performance and reliability.