Part Details for ADBMS6822WCCSZ-RL by Analog Devices Inc
Results Overview of ADBMS6822WCCSZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADBMS6822WCCSZ-RL Information
ADBMS6822WCCSZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADBMS6822WCCSZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | DUAL ISOSPI TRANSCEIVER Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$3.3600 / $4.5900 | Buy Now |
|
Vyrian | Interface ICs | 920 |
|
RFQ |
Part Details for ADBMS6822WCCSZ-RL
ADBMS6822WCCSZ-RL CAD Models
ADBMS6822WCCSZ-RL Part Data Attributes
|
ADBMS6822WCCSZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADBMS6822WCCSZ-RL
Analog Devices Inc
ADBMS6822WCCSZ-RL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-7057 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
ADBMS6822WCCSZ-RL Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ADBMS6822WCCSZ-RL is -40°C to 125°C.
-
To ensure reliability, follow the recommended storage and handling procedures, and implement proper PCB design and layout guidelines. Additionally, consider using radiation-hardened or radiation-tolerant versions of the device for high-reliability applications.
-
The ADBMS6822WCCSZ-RL has built-in ESD protection, but it's still recommended to follow proper ESD handling and storage procedures to prevent damage. Use an ESD wrist strap or mat, and store the devices in anti-static packaging.
-
The ADBMS6822WCCSZ-RL is not radiation-hardened, so it's not recommended for use in radiation-intensive environments. Consider using radiation-hardened or radiation-tolerant versions of the device for such applications.
-
The recommended soldering temperature profile for the ADBMS6822WCCSZ-RL is a peak temperature of 260°C, with a dwell time of 10-30 seconds. Follow the recommended soldering guidelines to prevent damage to the device.