-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel 118 dB SNR Differential Output, 192 kHz, 24-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAU1966WBSTZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADAU1966WBSTZ-ND
|
DigiKey | IC DAC 24BIT V-OUT 80LQFP Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | High Performance 16 DAC Package Multiple: 1 | 162 |
|
Buy Now | |
DISTI #
ADAU1966WBSTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Converters | 373 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1966WBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1966WBSTZ
Analog Devices Inc
16-Channel 118 dB SNR Differential Output, 192 kHz, 24-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BEC, LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | ST-80-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
To optimize for low power consumption, use the device's power-down modes, reduce the clock frequency, and minimize the number of active channels. Additionally, consider using the device's built-in power-saving features, such as the automatic power-down mode.
The maximum clock frequency supported by the ADAU1966WBSTZ is 192 kHz. However, the device can also operate at lower clock frequencies, such as 44.1 kHz or 48 kHz, depending on the application requirements.
Yes, the ADAU1966WBSTZ can be used in stereo audio applications. The device has two channels, which can be configured to support stereo audio processing. Each channel can be independently controlled and configured to meet the specific requirements of the application.
To implement a digital volume control using the ADAU1966WBSTZ, use the device's built-in volume control registers. These registers allow you to adjust the gain of each channel independently, enabling digital volume control. You can also use the device's programmable gain amplifiers (PGAs) to implement a more sophisticated volume control scheme.