Part Details for ADAU1452WBCPZ150 by Analog Devices Inc
Results Overview of ADAU1452WBCPZ150 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAU1452WBCPZ150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8183
|
Newark | Audio Processor, 16 Channel, Lfcsp-Ep, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V, Control Interface:I2C, Spi, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices ADAU1452WBCPZ150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.2300 / $16.9400 | Buy Now |
DISTI #
505-ADAU1452WBCPZ150-ND
|
DigiKey | 150 MHZ 32BIT SIGMADSP AUDIO PRO Min Qty: 1 Lead time: 10 Weeks Container: Tray |
69 In Stock |
|
$9.2167 / $14.4600 | Buy Now |
DISTI #
584-ADAU1452WBCPZ150
|
Mouser Electronics | Audio DSPs 150 MHz 32bit SigmaDSP Audio Processor RoHS: Compliant | 1012 |
|
$10.4900 / $18.4400 | Buy Now |
DISTI #
35218810
|
Verical | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 69 Package Multiple: 69 | Americas - 1863 |
|
$9.0189 | Buy Now |
|
Bristol Electronics | 555 |
|
RFQ | ||
DISTI #
ADAU1452WBCPZ15
|
Richardson RFPD | DIGITAL SIGNAL PROCESSOR IC RoHS: Compliant Min Qty: 69 | 0 |
|
$9.3700 / $10.0200 | Buy Now |
|
Vyrian | General Purpose ICs | 516 |
|
RFQ | |
|
Win Source Electronics | 150 MHZ 32BIT SIGMADSP AUDIO PRO / | 12 |
|
$11.4703 / $17.2049 | Buy Now |
Part Details for ADAU1452WBCPZ150
ADAU1452WBCPZ150 CAD Models
ADAU1452WBCPZ150 Part Data Attributes
|
ADAU1452WBCPZ150
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1452WBCPZ150
Analog Devices Inc
SigmaDSP Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2018-07-09 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
ADAU1452WBCPZ150 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (AVDD and DVDD) first, followed by the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
The ADAU1452 can be configured using the SigmaStudio software, which provides a graphical interface for designing and implementing audio processing algorithms. The software allows users to create custom audio processing flows and download them to the ADAU1452.
-
The ADAU1452 supports clock frequencies up to 192 kHz, making it suitable for high-quality audio applications.
-
Yes, the ADAU1452 can be used in a multi-channel audio system. It has multiple audio interfaces, including I2S, TDM, and asynchronous sample rate conversion, making it suitable for applications requiring multiple audio channels.
-
Analog Devices provides a range of tools and resources to help troubleshoot issues with the ADAU1452, including evaluation boards, software development kits, and application notes. Additionally, the company's support team can provide assistance with troubleshooting and debugging.