-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP Digital Audio Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4406
|
Newark | Audio Processor, 16 Channel, Lfcsp-Ep, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V, Control Interface:I2C, Spi, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices ADAU1451WBCPZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1629 |
|
$8.7900 / $14.6300 | Buy Now |
DISTI #
ADAU1451WBCPZ-RLCT-ND
|
DigiKey | IC AUDIO PROCESSOR 72LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2464 In Stock |
|
$8.8547 / $14.2000 | Buy Now |
DISTI #
584-ADAU1451WBCPZ-RL
|
Mouser Electronics | Audio DSPs SigmaDSP 300MHz Audio Processor RoHS: Compliant | 576 |
|
$8.8500 / $12.1700 | Buy Now |
DISTI #
V72:2272_06217622
|
Arrow Electronics | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 Container: Cut Strips | Americas - 1358 |
|
$9.4360 / $10.3980 | Buy Now |
|
Analog Devices Inc | SigmaDSP 300MHz Audio Processo Min Qty: 1 Package Multiple: 2000 | 493 |
|
$8.8547 / $14.2000 | Buy Now |
DISTI #
66206632
|
Verical | DSP Fixed-Point 32bit 294.912MHz Automotive AEC-Q100 72-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 1358 |
|
$9.4360 / $10.3980 | Buy Now |
DISTI #
ADAU1451WBCPZRL
|
Richardson RFPD | INTERFACE - AUDIO/VIDEO RoHS: Compliant Min Qty: 2000 | 0 |
|
$9.1900 | Buy Now |
|
LCSC | 294.912MHz 14 LFCSP-72-VQ(10x10) Digital Signal Processors (DSP/DSC) ROHS | 85 |
|
$8.9752 / $11.8116 | Buy Now |
|
Vyrian | General Purpose ICs | 1563 |
|
RFQ | |
|
Win Source Electronics | IC AUDIO PROCESSOR 72LFCSP / | 8096 |
|
$6.6667 / $8.6111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1451WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1451WBCPZ-RL
Analog Devices Inc
SigmaDSP Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
The recommended power-up sequence is to apply the analog power supplies (AVDD and DVDD) first, followed by the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
The ADAU1451 can be configured using the SigmaStudio software, which provides a graphical interface for designing and implementing audio processing algorithms. The software allows users to create custom audio processing flows and download them to the ADAU1451.
The ADAU1451 supports clock frequencies up to 192 kHz, making it suitable for high-quality audio applications.
Yes, the ADAU1451 can be used in a multi-channel audio system. It has multiple audio interfaces, including I2S, TDM, and asynchronous sample rate converters, which allow it to interface with multiple audio channels.
Analog Devices provides a range of tools and resources to help troubleshoot issues with the ADAU1451, including a comprehensive datasheet, application notes, and a support forum. Additionally, the SigmaStudio software provides debugging tools and error reporting to help identify and resolve issues.