Part Details for ADAM-3968/50-AE by Advantech Co Ltd
Results Overview of ADAM-3968/50-AE by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAM-3968/50-AE Information
ADAM-3968/50-AE by Advantech Co Ltd is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADAM-3968/50-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3794
|
Newark | Interface Connector, Rcpt/Tb, Convert From:68 Position Receptacle, Convert To:2 X 50 Position Idc Headers, Screw Terminal Block, Rated Current:-, Rated Voltage:-, Product Range:Adam-3900 Series Rohs Compliant: Yes |Advantech ADAM-3968/50-AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5800 | Buy Now |
DISTI #
2084-ADAM-3968/50-AE-ND
|
DigiKey | SCSI-68 TO 2*IDC-50 CONVERTER, D Min Qty: 1 Lead time: 7 Weeks Container: Box |
3 In Stock |
|
$56.2800 | Buy Now |
DISTI #
923-ADAM-3968/50-AE
|
Mouser Electronics | Terminal Block Interface Modules SCSI-68 to 2*IDC-50 Converter, DIN-rail RoHS: Compliant | 0 |
|
$57.7500 | Order Now |
DISTI #
70785725
|
RS | Industrial Automation, I/O Wiring Board, 68-pin to Two 50-pin Converter Module Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0500 | RFQ |
DISTI #
ADAM-3968/50-AE
|
TME | Industrial module: terminal block, for DIN rail mounting Min Qty: 1 | 2 |
|
$54.9100 / $59.0300 | Buy Now |
|
NAC | SCSI-68 TO 2XIDC-50 CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for ADAM-3968/50-AE
ADAM-3968/50-AE CAD Models
ADAM-3968/50-AE Part Data Attributes
|
ADAM-3968/50-AE
Advantech Co Ltd
Buy Now
|
Compare Parts:
ADAM-3968/50-AE
Advantech Co Ltd
|
Samacsys Manufacturer | Advantech |