Part Details for ADA600F-48-J by Cosel USA Inc
Results Overview of ADA600F-48-J by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA600F-48-J Information
ADA600F-48-J by Cosel USA Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADA600F-48-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70950173
|
RS | AC-DC Power Supply, 48V, 6.5A, 85-264VIn, Enclosed, Pnl Mnt, Commercial, Connect Min Qty: 1 Package Multiple: 1 Container: Bulk | 132 |
|
$291.7200 / $324.1300 | Buy Now |
Part Details for ADA600F-48-J
ADA600F-48-J CAD Models
ADA600F-48-J Part Data Attributes
|
ADA600F-48-J
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADA600F-48-J
Cosel USA Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 195 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 127 mm | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Width | 65 mm |
ADA600F-48-J Frequently Asked Questions (FAQ)
-
Cosel recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a metal plate for further heat dissipation.
-
To ensure reliability in high-vibration environments, Cosel recommends securing the module to the PCB using screws or adhesive, and ensuring that the PCB is properly secured to the chassis or enclosure. Additionally, using a conformal coating on the PCB can help protect the module from vibration-induced damage.
-
Cosel recommends an output filter capacitance of no more than 10uF to ensure stable operation and prevent oscillation. Exceeding this value may cause the module to malfunction or become unstable.
-
Yes, the ADA600F-48-J can be used in a redundant configuration to achieve high availability and reliability. However, Cosel recommends consulting with their application engineers to ensure proper design and implementation of the redundant system.
-
Cosel recommends using a fuse with a rating of 5A or less to protect the module from input overcurrent conditions. The fuse should be located as close to the input terminals as possible to ensure effective protection.