Part Details for ADA4960-1ACPZ-R2 by Analog Devices Inc
Results Overview of ADA4960-1ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4960-1ACPZ-R2 Information
ADA4960-1ACPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADA4960-1ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1965
|
Newark | Diff-Amp, 5Ghz, -40 To 85Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4960-1ACPZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 317 |
|
$14.0100 / $22.8500 | Buy Now |
DISTI #
ADA4960-1ACPZ-R2CT-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$13.6250 / $22.8500 | Buy Now |
DISTI #
584-ADA4960-1ACPZ-R2
|
Mouser Electronics | Differential Amplifiers 5GHz Low Distortion ADC Driver/Line Driv RoHS: Compliant | 11 |
|
$14.0500 / $22.8100 | Buy Now |
|
Analog Devices Inc | 5GHz Low Distortion ADC Driver Min Qty: 1 Package Multiple: 250 | 2001 |
|
$10.9000 / $22.8500 | Buy Now |
DISTI #
26634671
|
Verical | 5 GHz, Low Distortion ADC Driver/Line Driver RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2000 |
|
$13.7107 | Buy Now |
|
Rochester Electronics | ADA4960 - 5 GHz, Low Distortion ADC DriveR RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$11.4500 / $14.3100 | Buy Now |
|
Vyrian | Interface ICs | 514 |
|
RFQ |