-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4938-1ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4938-1ACPZ-RL-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8750 | Buy Now |
DISTI #
584-ADA4938-1ACPZ-R
|
Mouser Electronics | Differential Amplifiers Ultra-Low Distortion Diff ADC Driver RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
Analog Devices Inc | Ultra-Low Distortion Diff ADC Min Qty: 5000 Package Multiple: 5000 | 15000 |
|
$4.4600 / $12.0400 | Buy Now |
DISTI #
65246721
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$5.9119 | Buy Now |
|
Vyrian | Interface ICs | 14653 |
|
RFQ | |
|
Win Source Electronics | IC ADC DRIVER 16LFCSP | 1810 |
|
$11.3543 / $17.0314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4938-1ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4938-1ACPZ-RL
Analog Devices Inc
Ultralow Distortion Differential ADC Driver (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADA4938-1ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4938-1ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4938-1ACPZ-R7 | Analog Devices Inc | $6.3161 | Ultralow Distortion Differential ADC Driver (Single) | ADA4938-1ACPZ-RL vs ADA4938-1ACPZ-R7 |
ADA4938-1ACPZ-R2 | Rochester Electronics LLC | Check for Price | LINE DRIVER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | ADA4938-1ACPZ-RL vs ADA4938-1ACPZ-R2 |
A good PCB layout for the ADA4938-1ACPZ-RL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The ADA4938-1ACPZ-RL requires a dual supply voltage (±2.5V to ±5.5V) and a common-mode voltage (VCM) that is within the range of 1.2V to 3.5V. Ensure that the voltage supplies are well-regulated and decoupled, and that the VCM is set to the desired value using a voltage divider or a dedicated voltage reference.
The ADA4938-1ACPZ-RL can handle input voltages up to ±10V, but the maximum differential input voltage is limited to ±5V. Exceeding these limits can cause damage to the device or affect its performance.
The ADA4938-1ACPZ-RL has a built-in antialiasing filter, but additional filtering may be required depending on the application. Use a low-pass filter with a cutoff frequency below the Nyquist frequency (half the sampling rate) to filter out noise and aliasing.
The recommended clock frequency for the ADA4938-1ACPZ-RL is between 10 MHz and 100 MHz. However, the device can operate at clock frequencies up to 200 MHz, but with reduced performance and increased power consumption.