-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Differential ADC Driver (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4938-1ACPZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8622
|
Newark | Diff-Amp, 1Ghz, -40 To 85Deg C, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADA4938-1ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1418 |
|
$6.0800 / $10.5900 | Buy Now |
DISTI #
505-ADA4938-1ACPZ-R7CT-ND
|
DigiKey | IC ADC DRIVER 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1331 In Stock |
|
$5.8750 / $12.0400 | Buy Now |
DISTI #
584-ADA4938-1ACPZ-R7
|
Mouser Electronics | Differential Amplifiers Ultra-Low Distortion Diff ADC Driver RoHS: Compliant | 6598 |
|
$5.8700 / $10.4300 | Buy Now |
DISTI #
V72:2272_06218123
|
Arrow Electronics | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 672 |
|
$6.0270 / $10.2390 | Buy Now |
|
Analog Devices Inc | Ultra-Low Distortion Diff ADC Min Qty: 1 Package Multiple: 1500 | 1767 |
|
$4.4600 / $12.0400 | Buy Now |
DISTI #
26617624
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$5.9119 | Buy Now |
DISTI #
87629043
|
Verical | SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 672 |
|
$6.0270 / $10.2390 | Buy Now |
|
Quest Components | LINE DRIVER, QCC16 | 4 |
|
$6.5700 / $13.1400 | Buy Now |
DISTI #
ADA4938-1ACPZR7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1500 | 0 |
|
$6.1500 | Buy Now |
|
LCSC | Rail-to-rail input Rail-to-rail output 4700V/us 1GHz 4mV 81dB 500nA Single channel LFCSP-16(3x3) Differential Amplifiers ROHS | 83 |
|
$9.0887 / $13.6456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4938-1ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4938-1ACPZ-R7
Analog Devices Inc
Ultralow Distortion Differential ADC Driver (Single)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADA4938-1ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4938-1ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4938-1ACPZ-R2 | Rochester Electronics LLC | Check for Price | LINE DRIVER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | ADA4938-1ACPZ-R7 vs ADA4938-1ACPZ-R2 |
A good PCB layout for the ADA4938-1ACPZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
To optimize the ADA4938-1ACPZ-R7's performance for high-frequency applications, it's recommended to use a low-pass filter at the input, minimize the PCB trace lengths, and use a high-frequency capable capacitor for the VCM pin. Additionally, ensuring a low impedance power supply and using a good quality decoupling capacitor can also help to improve the device's performance at high frequencies.
The recommended power-up sequence for the ADA4938-1ACPZ-R7 is to first apply the analog power supply (VCC), followed by the digital power supply (VDD), and then the analog input signals. This sequence helps to prevent latch-up or damage to the device.
To ensure the ADA4938-1ACPZ-R7's ESD protection is effective, it's recommended to use a human body model (HBM) ESD protection diode at the input, and to follow proper PCB design and layout guidelines to minimize the risk of ESD damage. Additionally, handling the device by trained personnel and using ESD-safe equipment can also help to prevent ESD damage.
The recommended operating temperature range for the ADA4938-1ACPZ-R7 is -40°C to +125°C. Operating the device outside of this range may affect its performance and reliability.