Part Details for ADA4937-1YCPZ-R2 by Rochester Electronics LLC
Results Overview of ADA4937-1YCPZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4937-1YCPZ-R2 Information
ADA4937-1YCPZ-R2 by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADA4937-1YCPZ-R2
ADA4937-1YCPZ-R2 CAD Models
ADA4937-1YCPZ-R2 Part Data Attributes
|
ADA4937-1YCPZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4937-1YCPZ-R2
Rochester Electronics LLC
LINE DRIVER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for ADA4937-1YCPZ-R2
This table gives cross-reference parts and alternative options found for ADA4937-1YCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4937-1YCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4937-1YCPZ-R7 | Rochester Electronics LLC | Check for Price | LINE DRIVER, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 | ADA4937-1YCPZ-R2 vs ADA4937-1YCPZ-R7 |
ADA4937-1YCPZ-RL | Analog Devices Inc | Check for Price | Ultralow Distortion Differential ADC Driver (Single) | ADA4937-1YCPZ-R2 vs ADA4937-1YCPZ-RL |