Part Details for ADA4930-1YCPZ-R7 by Analog Devices Inc
Results Overview of ADA4930-1YCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4930-1YCPZ-R7 Information
ADA4930-1YCPZ-R7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADA4930-1YCPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8236
|
Newark | Diff-Amp, 1.35Ghz, -40 To 105Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:1.35Ghz, Supply Voltage Range:3.3V To 5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices ADA4930-1YCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1629 |
|
$5.6200 | Buy Now |
DISTI #
505-ADA4930-1YCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2040 In Stock |
|
$5.8750 / $12.0400 | Buy Now |
DISTI #
584-ADA4930-1YCPZ-R7
|
Mouser Electronics | Differential Amplifiers UltraLow Dist Low Vltg ADC Driver RoHS: Compliant | 3570 |
|
$6.2500 / $10.5900 | Buy Now |
DISTI #
V72:2272_06218077
|
Arrow Electronics | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 Container: Cut Strips | Americas - 297 |
|
$6.3080 / $8.0270 | Buy Now |
|
Analog Devices Inc | UltraLow Dist Low Vltg ADC Dri Min Qty: 1 Package Multiple: 1500 | 408 |
|
$4.4600 / $12.0400 | Buy Now |
DISTI #
62309580
|
Verical | SP Amp DIFF AMP Single 5.5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 297 |
|
$6.3080 / $8.0270 | Buy Now |
|
Quest Components | 676 |
|
$6.0000 / $12.0000 | Buy Now | |
|
Rochester Electronics | UltraLow Dist Low Vltg ADC Driver RoHS: Compliant Status: Active Min Qty: 1 | 604 |
|
$4.9400 / $6.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
LCSC | Rail-to-Rail Output 1.35GHz 0.5mV 24uA 3400V/us -83dB Single channel LFCSP-16(3x3) Differential Amplifiers ROHS | 13 |
|
$8.8295 / $12.1530 | Buy Now |