-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion Current Feedback Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4927-2YCPZ-R7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4579
|
Newark | Differential Adc Driver, -40 To 105Deg C, Ic Function:Ultralow Distortion Current Feedback Differential Adc Driver, Supply Voltage Min:4.5V, Supply Voltage Max:11V, Ic Package Type:Lfcsp, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4927-2YCPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 536 |
|
$10.2000 / $16.5800 | Buy Now |
DISTI #
505-ADA4927-2YCPZ-R7CT-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1874 In Stock |
|
$9.7375 / $17.6500 | Buy Now |
DISTI #
584-ADA4927-2YCPZ-R7
|
Mouser Electronics | Differential Amplifiers 208-aLw Distortion Crnt Fdbck ADC Driver RoHS: Compliant | 1023 |
|
$10.0400 / $16.5800 | Buy Now |
DISTI #
V72:2272_06218063
|
Arrow Electronics | SP Amp Differential ADC Driver Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 465 |
|
$9.9900 / $12.8950 | Buy Now |
|
Analog Devices Inc | 208-aLw Distortion Crnt Fdbck Min Qty: 1 Package Multiple: 1500 | 375 |
|
$7.4000 / $17.6500 | Buy Now |
DISTI #
88909082
|
Verical | SP Amp Differential ADC Driver Dual ±5.5V/11V 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 465 |
|
$12.8950 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$7.3125 / $9.7500 | Buy Now |
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, BIPOLAR | 7 |
|
$9.7500 / $13.0000 | Buy Now |
|
LCSC | 5000V/us 2.3GHz 300uV 97dB 500nA Dual LFCSP-24(4x4) Differential Amplifiers ROHS | 16 |
|
$14.6290 / $18.0072 | Buy Now |
|
Win Source Electronics | IC OPAMP CFA 2 CIRCUIT 24LFCSP / ADC Driver IC Driver 24-LFCSP (4x4) | 6600 |
|
$15.0263 / $19.4090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4927-2YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4927-2YCPZ-R7
Analog Devices Inc
Ultralow Distortion Current Feedback Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-16 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
A good PCB layout for the ADA4927-2YCPZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the ADA4927-2YCPZ-R7 for low noise performance, use a low-noise power supply, keep the input impedance low, and use a high-quality, low-noise clock source. Additionally, consider using a noise-reducing filter at the input and using a shielded enclosure to minimize electromagnetic interference.
The ADA4927-2YCPZ-R7 can support clock frequencies up to 1.2 GHz, but the maximum clock frequency may vary depending on the specific application and the quality of the clock source.
To ensure the ADA4927-2YCPZ-R7 is properly calibrated, follow the calibration procedure outlined in the datasheet, which involves applying a known input signal and adjusting the internal calibration registers accordingly. Additionally, consider using an external calibration source and verifying the calibration results using a precision measurement instrument.
The typical power consumption of the ADA4927-2YCPZ-R7 is around 1.3W, but this can vary depending on the specific application, clock frequency, and operating conditions.