-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4895-1ARJZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9085
|
Newark | Op-Amp, 1.5Ghz, -40 To 125Deg C, Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Ghz, Supply Voltage Range:3V To 10V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Amplifier Type:Voltage Feedback, Input Bias Current:-11Μarohs Compliant: Yes |Analog Devices ADA4895-1ARJZ-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 190 |
|
$3.5100 / $6.7800 | Buy Now |
DISTI #
ADA4895-1ARJZ-R2CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286 In Stock |
|
$3.5125 / $8.2200 | Buy Now |
DISTI #
584-ADA4895-1ARJZ-R2
|
Mouser Electronics | High Speed Operational Amplifiers 6Lead SOT23 Decomp L/N L/P Op Amp Single RoHS: Compliant | 451 |
|
$3.5100 / $5.0000 | Buy Now |
DISTI #
V72:2272_06217956
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 3 |
|
$3.6030 | Buy Now |
|
Analog Devices Inc | 6Lead SOT23 Decomp L/N L/P Op Min Qty: 1 Package Multiple: 250 | 2808 |
|
$2.8100 / $8.2200 | Buy Now |
DISTI #
26617599
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 2750 |
|
$3.5346 | Buy Now |
DISTI #
63370052
|
Verical | Op Amp Single Low Power Amplifier R-R O/P ±5V/10V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2230 | Americas - 3 |
|
$3.6030 | Buy Now |
|
LCSC | 11uA 236MHz Single channel SOT-23-6 Precision Op Amps ROHS | 46 |
|
$5.4953 / $8.5117 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6 | 2790 |
|
$8.8822 / $13.3232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4895-1ARJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4895-1ARJZ-R2
Analog Devices Inc
Low Power, 1 nV/√Hz, G ≥ 10 Stable, Rail-to-Rail Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 16 µA | |
Bias Current-Max (IIB) @25C | 6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 706 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 56200 | |
Wideband | YES | |
Width | 1.6 mm |
A good PCB layout for the ADA4895-1ARJZ-R2 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with 0.1uF and 10uF capacitors.
Choose gain resistors that are 1% or 0.1% tolerance to minimize gain error. For high-gain applications, use resistors with low temperature coefficients to minimize drift. Consider using a resistor network or a gain-setting IC for precise gain control.
The maximum power dissipation for the ADA4895-1ARJZ-R2 is 670mW, calculated based on the maximum junction temperature (150°C) and thermal resistance (125°C/W). Ensure proper heat sinking and thermal management to prevent overheating.
Yes, the ADA4895-1ARJZ-R2 can be used in a single-supply configuration. However, the input common-mode range is limited to VCC-1.5V, so ensure that the input signal is within this range to maintain optimal performance.
To minimize EMI, use a shielded enclosure, keep the op-amp and surrounding components away from noise sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, use a low-pass filter or shielding on the PCB to reduce radiated emissions.