Part Details for ADA4859-3ACPZ-R2 by Analog Devices Inc
Results Overview of ADA4859-3ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA4859-3ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADA4859-3ACPZ-R2-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 16LFCSP Min Qty: 96 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
3747 In Stock |
|
$3.1300 | Buy Now |
DISTI #
ADA4859-3ACPZ-R2CT-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 16LFCSP Min Qty: 96 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PQCC16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 3747 |
|
$2.4100 / $3.0100 | Buy Now |
Part Details for ADA4859-3ACPZ-R2
ADA4859-3ACPZ-R2 CAD Models
ADA4859-3ACPZ-R2 Part Data Attributes
|
ADA4859-3ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4859-3ACPZ-R2
Analog Devices Inc
Single-Supply, Fixed G = 2, High Speed, Video Amplifier with Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for ADA4859-3ACPZ-R2
This table gives cross-reference parts and alternative options found for ADA4859-3ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4859-3ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4859-3ACPZ-RL | Analog Devices Inc | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PQCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | ADA4859-3ACPZ-R2 vs ADA4859-3ACPZ-RL |
ADA4856-3YCPZ-R2 | Analog Devices Inc | Check for Price | Single-Supply, High Speed, Fixed G = +2, Rail-to-Rail Output Video Amplifier | ADA4859-3ACPZ-R2 vs ADA4856-3YCPZ-R2 |
ADA4859-3ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4859-3ACPZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to keep the signal traces short and shielded.
-
To ensure proper biasing and configuration, refer to the datasheet for the recommended voltage supply and biasing resistors. Additionally, consider the input common-mode voltage range and output swing requirements for your specific application. You may also need to adjust the gain and offset settings to optimize performance.
-
The ADA4859-3ACPZ-R2 has a maximum junction temperature of 150°C. To ensure reliable operation, consider the thermal resistance of the package and the PCB, and ensure good airflow around the device. You may also need to implement thermal management techniques such as heat sinks or thermal interfaces to keep the device within its operating temperature range.
-
To troubleshoot common issues with the ADA4859-3ACPZ-R2, start by checking the power supply and biasing resistors for proper configuration. Verify that the input signals are within the recommended range and that the output is not overloaded. Use an oscilloscope to check for oscillations or instability, and consider adding decoupling capacitors or filtering to reduce noise and improve stability.
-
The ADA4859-3ACPZ-R2 has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent damage. Consider adding external ESD protection devices or filters to further protect the device. Additionally, ensure that the device is operated within its recommended voltage and current limits to prevent latch-up.