Part Details for ADA4853-3YRUZ by Analog Devices Inc
Results Overview of ADA4853-3YRUZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4853-3YRUZ Information
ADA4853-3YRUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4853-3YRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296584
|
Farnell | VIDEO AMPLIFIER, 100MHZ, TSSOP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 170 |
|
$1.9140 / $3.6552 | Buy Now |
DISTI #
ADA4853-3YRUZ-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-ADA4853-3YRUZ
|
Mouser Electronics | Video Amplifiers Low Cost Voltage Feedback RR Quad RoHS: Compliant | 96 |
|
$1.7000 / $3.3500 | Buy Now |
|
Analog Devices Inc | Low Cost Voltage Feedback RR Q Package Multiple: 96 | 501 |
|
$1.1900 / $4.7100 | Buy Now |
DISTI #
27082308
|
Verical | Video Amp Triple 5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 288 |
|
$1.6203 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | 76 |
|
$2.5920 / $3.8880 | Buy Now | |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 3 Func, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 593 |
|
$1.3800 / $1.7200 | Buy Now |
Part Details for ADA4853-3YRUZ
ADA4853-3YRUZ CAD Models
ADA4853-3YRUZ Part Data Attributes
|
ADA4853-3YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4853-3YRUZ
Analog Devices Inc
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADA4853-3YRUZ
This table gives cross-reference parts and alternative options found for ADA4853-3YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4853-3YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4853-3YRUZ-RL | Analog Devices Inc | Check for Price | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | ADA4853-3YRUZ vs ADA4853-3YRUZ-RL |
ADA4853-3YCPZ-RL | Analog Devices Inc | Check for Price | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | ADA4853-3YRUZ vs ADA4853-3YCPZ-RL |
ADA4853-3YCPZ-R7 | Analog Devices Inc | Check for Price | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | ADA4853-3YRUZ vs ADA4853-3YCPZ-R7 |
ADA4853-3YRUZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4853-3YRUZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing noise coupling. It's also recommended to use a low-ESR capacitor for power supply decoupling.
-
To ensure the ADA4853-3YRUZ operates within its specified temperature range, it's essential to provide adequate heat sinking, avoid overheating, and keep the device away from high-temperature sources. Additionally, consider using thermal management techniques such as thermal pads or heat sinks.
-
When selecting input and output capacitors for the ADA4853-3YRUZ, consider the capacitor's equivalent series resistance (ESR), capacitance value, and voltage rating. A low-ESR capacitor with a suitable capacitance value (e.g., 10nF to 100nF) and voltage rating (e.g., 10V to 25V) is recommended.
-
To troubleshoot common issues with the ADA4853-3YRUZ, start by checking the PCB layout, power supply, and input/output connections. Ensure that the device is properly decoupled, and the input and output traces are short and symmetrical. Also, verify that the device is operating within its specified temperature range and that the input signal is within the recommended range.
-
Operating the ADA4853-3YRUZ beyond its specified supply voltage range can lead to reduced performance, increased power consumption, and potentially even damage to the device. It's essential to ensure that the supply voltage remains within the recommended range (e.g., 2.7V to 5.5V) to guarantee optimal performance and reliability.