-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4853-2YCPZ-RL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4853-2YCPZ-RL7CT-ND
|
DigiKey | IC AMP VOLTAGE FEEDBACK 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1380 In Stock |
|
$1.8000 / $5.0400 | Buy Now |
DISTI #
584-ADA4853-2YCPZ-R7
|
Mouser Electronics | Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis RoHS: Compliant | 1325 |
|
$1.8400 / $3.6500 | Buy Now |
|
Analog Devices Inc | Rail/Rail Output Vid OpAmp w/U Min Qty: 1 Package Multiple: 1500 | 3276 |
|
$1.3700 / $5.0400 | Buy Now |
DISTI #
26634631
|
Verical | Video Amp Dual 5V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$1.8113 | Buy Now |
|
Vyrian | Amplifiers | 3245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4853-2YCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4853-2YCPZ-RL7
Analog Devices Inc
Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.7 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4853-2YCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4853-2YCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4853-2YCPZ-R7 | Analog Devices Inc | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, QCC16, 3 X 3 MM, LEAD FREE, MO-220VEED-2, LFCSP-16, Audio/Video Amplifier | ADA4853-2YCPZ-RL7 vs ADA4853-2YCPZ-R7 |
ADA4853-2YCPZ-R2 | Analog Devices Inc | Check for Price | Low Power, Rail-to-Rail Output, Video Op Amp with Ultralow Power | ADA4853-2YCPZ-RL7 vs ADA4853-2YCPZ-R2 |
Analog Devices provides a recommended PCB layout in the datasheet, but it's also important to follow general high-speed PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using impedance-controlled traces. Additionally, it's recommended to place the device close to the signal sources and loads to minimize noise and signal degradation.
The ADA4853-2YCPZ-RL7 requires a dual supply voltage of ±2.5V to ±5.5V. It's essential to use a well-regulated power supply and to decouple the power pins with ceramic capacitors (e.g., 100nF) as close to the device as possible. Additionally, it's recommended to use a 10uF capacitor in parallel with a 100nF capacitor to filter out high-frequency noise.
The ADA4853-2YCPZ-RL7 is specified to operate over a temperature range of -40°C to +125°C. However, it's essential to note that the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of 0°C to +85°C for optimal performance.
The ADA4853-2YCPZ-RL7 has a gain range of 1 to 10. The gain is set using external resistors (Rf and Rg) connected between the output and input pins. The gain can be calculated using the formula: Gain = (Rf/Rg) + 1. It's essential to choose the correct resistor values to achieve the desired gain setting.
The ADA4853-2YCPZ-RL7 has a human body model (HBM) ESD protection level of ±2kV and a charged device model (CDM) ESD protection level of ±1kV. It's essential to follow proper ESD handling procedures when handling the device to prevent damage.