-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4851-2WYRMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4552
|
Newark | Op-Amp, 105Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:105Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2.2Μarohs Compliant: Yes |Analog Devices ADA4851-2WYRMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5432 |
|
$1.2300 / $2.5600 | Buy Now |
DISTI #
505-ADA4851-2WYRMZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1215 In Stock |
|
$1.1875 / $3.7400 | Buy Now |
DISTI #
584-ADA4851-2WYRMZR7
|
Mouser Electronics | High Speed Operational Amplifiers 2X, lw cst, hgh spd amp 130MHz R/R out RoHS: Compliant | 751 |
|
$1.1800 / $2.4500 | Buy Now |
DISTI #
V72:2272_06217770
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 620 |
|
$1.2750 / $1.3840 | Buy Now |
|
Analog Devices Inc | 2X, lw cst, hgh spd amp 130MHz Min Qty: 1 Package Multiple: 1000 | 253 |
|
$1.1875 / $3.7400 | Buy Now |
DISTI #
63378313
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 620 |
|
$1.2750 / $1.3840 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 7500UV OFFSET-MAX, PDSO8 | 5550 |
|
$0.9975 / $2.3750 | Buy Now |
|
LCSC | Dual 4uA 375V/us 3.5mV MSOP-8 Operational Amplifier ROHS | 50 |
|
$2.3575 / $2.4930 | Buy Now |
|
Vyrian | Amplifiers | 3390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4851-2WYRMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4851-2WYRMZ-R7
Analog Devices Inc
Low Cost, High Speed, Rail-to-Rail, Output Op Amp (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 4.5 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 375 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADA4851-2 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the device and the decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper biasing for single-supply operation, connect the VCC pin to a voltage source between 2.7V and 5.5V, and the GND pin to a solid ground plane. The input common-mode voltage should be within 1.2V of the midpoint of the supply voltage.
The ADA4851-2 can drive capacitive loads up to 100pF. However, it's recommended to limit the capacitive load to 50pF or less to ensure stability and optimal performance.
To reduce noise and EMI, use a low-ESR decoupling capacitor (e.g., 0.1uF) between the VCC and GND pins, and a ferrite bead or a series resistor (e.g., 10Ω) in the supply line. Additionally, use a shielded cable or a twisted pair for the input and output signals.
The thermal resistance (θJA) of the ADA4851-2WYRMZ-R7 package is 125°C/W. This means that for every watt of power dissipated, the junction temperature will rise by 125°C above the ambient temperature.