-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4841-2YRZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4551
|
Newark | Op-Amp, 80Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices ADA4841-2YRZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1047 |
|
$3.6700 / $5.5600 | Buy Now |
DISTI #
505-ADA4841-2YRZ-R7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1412 In Stock |
|
$3.6750 / $8.4900 | Buy Now |
DISTI #
584-ADA4841-2YRZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp RoHS: Compliant | 1715 |
|
$3.6700 / $5.2300 | Buy Now |
DISTI #
E54:1762_00111516
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2440 | Europe - 3000 |
|
$3.7700 | Buy Now |
DISTI #
V72:2272_06217747
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4 |
|
$3.7700 | Buy Now |
|
Analog Devices Inc | Dual Low Power Low Noise Rail- Min Qty: 1 Package Multiple: 1000 | 283 |
|
$3.6750 / $8.4900 | Buy Now |
DISTI #
66950607
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2305 | Americas - 4 |
|
$3.7700 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 300UV OFFSET-MAX, BIPOLAR, PDSO8 | 10 |
|
$4.1250 / $8.2500 | Buy Now |
|
LCSC | Dual 5.3uA 13V/us 300uV SOIC-8 Operational Amplifier ROHS | 749 |
|
$1.6397 / $2.9768 | Buy Now |
|
Vyrian | Amplifiers | 850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4841-2YRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4841-2YRZ-R7
Analog Devices Inc
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5.3 µA | |
Bias Current-Max (IIB) @25C | 5.3 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 10 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 112000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4841-2YRZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4841-2YRZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4841-2YRZ | Analog Devices Inc | $3.9170 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | ADA4841-2YRZ-R7 vs ADA4841-2YRZ |
ADA4841-2YRZ-RL | Analog Devices Inc | Check for Price | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | ADA4841-2YRZ-R7 vs ADA4841-2YRZ-RL |
A good PCB layout for the ADA4841-2YRZ-R7 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and minimizing the distance between the amplifier and the feedback resistors. Additionally, it's recommended to use a low-ESR capacitor for decoupling and to place it as close as possible to the amplifier's power pins.
The choice of gain resistors depends on the desired gain and bandwidth of the amplifier. A good starting point is to use the recommended values from the datasheet, and then adjust them based on the specific requirements of your application. It's also important to consider the resistor's tolerance, temperature coefficient, and parasitic capacitance when selecting the gain resistors.
The maximum power dissipation of the ADA4841-2YRZ-R7 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 670mW at 25°C ambient temperature. However, this value can be derated at higher temperatures. It's essential to ensure that the device is properly heat-sinked and that the maximum power dissipation is not exceeded to prevent overheating and damage to the device.
Yes, the ADA4841-2YRZ-R7 can be used as a single-ended amplifier. However, it's essential to note that the device is optimized for differential signaling, and the single-ended configuration may not provide the same level of performance. Additionally, the input common-mode voltage range is limited in single-ended mode, and the amplifier may not be able to handle the same level of input voltage as in differential mode.
Oscillations or instability issues with the ADA4841-2YRZ-R7 can be caused by a variety of factors, including poor PCB layout, inadequate decoupling, or incorrect gain resistor values. To troubleshoot the issue, start by verifying the PCB layout and ensuring that the input and output traces are short and symmetrical. Check the decoupling capacitors and ensure they are of high quality and properly placed. Also, verify the gain resistor values and adjust them if necessary. If the issue persists, consider adding a small capacitor in parallel with the feedback resistor to improve stability.