-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4841-1YRZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4548
|
Newark | Op-Amp, 80Mhz, -40 To 125Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:40Μvrohs Compliant: Yes |Analog Devices ADA4841-1YRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1063 |
|
$2.8600 / $4.9200 | Buy Now |
DISTI #
505-ADA4841-1YRZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
285 In Stock |
|
$2.5125 / $6.4300 | Buy Now |
DISTI #
584-ADA4841-1YRZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power Low Noise OpAmp Single RoHS: Compliant | 14 |
|
$2.5100 / $4.9200 | Buy Now |
DISTI #
E54:1762_02036876
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Europe - 90 |
|
$2.3790 / $4.0490 | Buy Now |
DISTI #
V99:2348_06217723
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 | Americas - 1 |
|
$0.6921 / $2.5853 | Buy Now |
|
Analog Devices Inc | Low Power Low Noise OpAmp Sing Package Multiple: 98 | 20441 |
|
$1.8700 / $6.4300 | Buy Now |
DISTI #
26617534
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 20384 |
|
$2.4861 | Buy Now |
DISTI #
70801090
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 90 |
|
$2.3790 / $4.0490 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 300uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 20266 |
|
$2.1100 / $2.6400 | Buy Now |
DISTI #
ADA4841-1YRZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 196 | 0 |
|
$2.6300 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4841-1YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4841-1YRZ
Analog Devices Inc
Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5.3 µA | |
Bias Current-Max (IIB) @25C | 5.3 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 112000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADA4841-1YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4841-1YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4841-1YRZ-R7 | Analog Devices Inc | $3.4286 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | ADA4841-1YRZ vs ADA4841-1YRZ-R7 |
ADA4841-1YRZ-RL | Analog Devices Inc | Check for Price | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | ADA4841-1YRZ vs ADA4841-1YRZ-RL |
ADA4841-1YRZ | Rochester Electronics LLC | Check for Price | OP-AMP, 300 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | ADA4841-1YRZ vs ADA4841-1YRZ |
A good PCB layout for the ADA4841-1YRZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane to minimize noise and crosstalk.
To ensure proper biasing, make sure to connect the VPOS and VNEG pins to a stable voltage source, and decouple them with capacitors to ground. The recommended bias voltage is between 2.7V and 5.5V. Also, ensure that the input common-mode voltage is within the specified range to maintain optimal performance.
The ADA4841-1YRZ can drive capacitive loads up to 100pF. However, it's recommended to limit the capacitive load to 10pF to 20pF to ensure stability and optimal performance.
To filter out high-frequency noise, you can add a low-pass filter (LPF) or a band-pass filter (BPF) in your circuit. The LPF or BPF can be implemented using resistors, capacitors, and inductors. Additionally, you can use a ferrite bead or a common-mode choke to filter out high-frequency noise.
The recommended operating temperature range for the ADA4841-1YRZ is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.