-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4807-4ARUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4544
|
Newark | Op-Amp, 180Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.7V To 11V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Voltage Feedback, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4807-4ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5500 / $7.4200 | Buy Now |
DISTI #
505-ADA4807-4ARUZ-ND
|
DigiKey | IC OPAMP VFB 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
565 In Stock |
|
$3.9625 / $8.9800 | Buy Now |
DISTI #
584-ADA4807-4ARUZ
|
Mouser Electronics | High Speed Operational Amplifiers 180MHz, 3.1 nV/vHz, 1mA, RRIO Quad Opamp RoHS: Compliant | 856 |
|
$4.3600 / $7.4200 | Buy Now |
DISTI #
V99:2348_07093993
|
Arrow Electronics | Op Amp Quad High Speed Amplifier R-R I/O ±5.5V/11V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Americas - 1 |
|
$4.0230 / $5.7790 | Buy Now |
|
Analog Devices Inc | 180MHz, 3.1 nV/?Hz, 1mA, RRIO Package Multiple: 96 | 94 |
|
$2.9300 / $8.9800 | Buy Now |
DISTI #
ADA4807-4ARUZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 96 | 0 |
|
$4.1400 / $4.4300 | Buy Now |
|
Vyrian | Amplifiers | 96 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VFB 4 CIRCUIT 14TSSOP | 3560 |
|
$5.4220 / $8.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4807-4ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4807-4ARUZ
Analog Devices Inc
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 850 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.05 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
A good PCB layout for the ADA4807-4ARUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VDD and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the VDD and AVDD pins. Also, use a separate power plane for the analog and digital supplies.
The recommended clock frequency for the ADA4807-4ARUZ is between 10MHz to 100MHz. The clock signal should have a low jitter (less than 100ps) and a stable amplitude (around 1.8V). A clock signal with a 50% duty cycle is recommended.
To optimize the ADA4807-4ARUZ for low noise and high dynamic range, use a low-noise power supply, minimize the input capacitance, and use a high-impedance input source. Additionally, use a low-noise clock source and ensure the device is operated within its recommended temperature range.
The recommended input signal range for the ADA4807-4ARUZ is between 0V to VREF (typically 2.5V). The input impedance should be high (e.g., 1kΩ or higher) to minimize loading effects. The input signal should also be properly terminated to prevent reflections.