-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4807-2ARMZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4543
|
Newark | Op-Amp, 180Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:180Mhz, Supply Voltage Range:2.7V To 11V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4807-2ARMZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2080 |
|
$2.8800 / $6.5500 | Buy Now |
DISTI #
ADA4807-2ARMZ-R7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
584-ADA4807-2ARMZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier RoHS: Compliant | 10169 |
|
$2.9600 / $7.0800 | Buy Now |
DISTI #
A01:0375_06527177
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2445 | Asia - 4000 |
|
$3.0686 / $3.1138 | Buy Now |
|
Analog Devices Inc | 180MHz, 3.1 nV/?Hz, 1mA, RRIO Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
53126362
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$2.7290 / $2.7560 | Buy Now |
DISTI #
ADA4807-2ARMZR7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8900 | Buy Now |
|
LCSC | Dual 1.2uA 225V/us 20uV MSOP-8 Operational Amplifier ROHS | 293 |
|
$4.5718 / $6.3829 | Buy Now |
|
Vyrian | Amplifiers | 1676 |
|
RFQ | |
|
Win Source Electronics | 3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifiers | 3800 |
|
$4.1063 / $6.1593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4807-2ARMZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4807-2ARMZ-R7
Analog Devices Inc
3.1 nV/√Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.6 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 225 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
A good PCB layout for the ADA4807-2ARMZ-R7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VDD and GND pins, and a smaller capacitor (e.g., 100nF ceramic) between the VDD and AVDD pins. Also, use a separate power plane for the analog and digital supplies.
The ADA4807-2ARMZ-R7 can handle clock frequencies up to 100 MHz, but the maximum frequency may vary depending on the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
To configure the ADA4807-2ARMZ-R7 for optimal performance, consult the datasheet and application notes for guidance on setting the gain, bandwidth, and output stage configuration. Additionally, consider using the Analog Devices' evaluation board and software tools to simplify the configuration process.
The ADA4807-2ARMZ-R7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, use a heat sink or thermal pad, and ensure good airflow around the device. Also, consider using thermal simulation tools to estimate the device's temperature and optimize the thermal design.