-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4805-2ARMZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4537
|
Newark | Op-Amp, 120Mhz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:120Mhz, Supply Voltage Range:2.7V To 10V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:550Narohs Compliant: Yes |Analog Devices ADA4805-2ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 284 |
|
$3.2200 / $5.7000 | Buy Now |
DISTI #
505-ADA4805-2ARMZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4982 In Stock |
|
$2.9000 / $7.1400 | Buy Now |
DISTI #
584-ADA4805-2ARMZ
|
Mouser Electronics | High Speed Operational Amplifiers Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier RoHS: Compliant | 5094 |
|
$2.9000 / $4.6300 | Buy Now |
DISTI #
V99:2348_06217649
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±5V/10V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2308 | Americas - 30 |
|
$2.9440 / $3.4630 | Buy Now |
|
Analog Devices Inc | Ultra Low Power 120MHz High Sp Package Multiple: 50 | 997 |
|
$1.9300 / $7.1400 | Buy Now |
DISTI #
76876387
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±5V/10V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2308 | Americas - 30 |
|
$3.4630 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 125UV OFFSET-MAX, BIPOLAR, PDSO8 | 5 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
ADA4805-2ARMZ
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 200 | 0 |
|
$3.0300 / $3.1500 | Buy Now |
|
LCSC | Dual 720nA 220V/us 125uV MSOP-8 Operational Amplifier ROHS | 11 |
|
$4.8072 / $6.6169 | Buy Now |
|
Vyrian | Amplifiers | 1496 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4805-2ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4805-2ARMZ
Analog Devices Inc
Dual, 0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 250 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4805-2ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4805-2ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4805-2ARMZ-R7 | Analog Devices Inc | $3.5930 | Dual, 0.2 µV/°C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier | ADA4805-2ARMZ vs ADA4805-2ARMZ-R7 |
A good PCB layout for the ADA4805-2ARMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADA4805-2ARMZ requires a single 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output. The power sequencing requirement is to power up the analog supply (VCC) before the digital supply (VDD).
The recommended clock frequency for the ADA4805-2ARMZ is between 1 MHz to 50 MHz, and the clock signal should have a low jitter (<100 ps) and a stable amplitude (>2.5V). A clock signal with a 50% duty cycle is recommended.
To optimize the ADA4805-2ARMZ for low power consumption, use the power-down mode when not in use, reduce the clock frequency, and minimize the analog input signal amplitude. Additionally, use a low-power mode for the digital interface and reduce the digital output load capacitance.
The ADA4805-2ARMZ has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. Use a thermal pad or a heat sink to dissipate heat, and ensure good airflow around the device.