-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4692-4ARUZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4532
|
Newark | Op-Amp, 3.6Mhz, -40 To 125Deg C, Tssop, No. Of Channels:4Channels, Gain Bandwidth Product:3.6Mhz, Supply Voltage Range:2.7V To 5V, ± 1.35V To ± 2.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices ADA4692-4ARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 286 |
|
$1.5100 / $3.2400 | Buy Now |
DISTI #
ADA4692-4ARUZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
746 In Stock |
|
$1.5125 / $4.4500 | Buy Now |
DISTI #
584-ADA4692-4ARUZ
|
Mouser Electronics | Precision Amplifiers Quad w/o SD Low Pwr/Noise R-R Amp RoHS: Compliant | 2255 |
|
$1.5100 / $3.1200 | Buy Now |
|
Analog Devices Inc | Quad w/o SD Low Pwr/Noise R-R Package Multiple: 96 | 12534 |
|
$1.0100 / $4.4500 | Buy Now |
DISTI #
26617514
|
Verical | Op Amp Quad Low Power Amplifier R-R O/P ±2.5V/5V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 384 Package Multiple: 384 | Americas - 12288 |
|
$1.5220 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 4 FUNC, 4000UV OFFSET-MAX, CMOS, PDSO14 | 1 |
|
$3.2700 | Buy Now |
|
Rochester Electronics | Quad w/o SD Low Pwr/Noise R-R Amp RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$1.2700 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4692-4ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4692-4ARUZ
Analog Devices Inc
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3600 | |
Voltage Gain-Min | 2240 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4692-4ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4692-4ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4692-4ARUZ-RL | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | ADA4692-4ARUZ vs ADA4692-4ARUZ-RL |
ADA4692-4ARUZ-RL | Analog Devices Inc | Check for Price | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers | ADA4692-4ARUZ vs ADA4692-4ARUZ-RL |
AD8648WARUZ | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 3200 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | ADA4692-4ARUZ vs AD8648WARUZ |
A good PCB layout for the ADA4692-4ARUZ involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended compensation network and component values, and to ensure that the feedback loop has sufficient phase margin. Additionally, the device's output impedance should be considered when designing the feedback network.
The maximum power dissipation of the ADA4692-4ARUZ is 1.4W. To prevent overheating, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and keep the ambient temperature within the recommended operating range.
Yes, the ADA4692-4ARUZ can be used in a single-supply configuration. To do so, connect the negative supply pin to a voltage divider that sets the output common-mode voltage to half the supply voltage. Additionally, ensure that the input signals are referenced to the output common-mode voltage.
To protect the ADA4692-4ARUZ from EMI, use shielding, filtering, and grounding techniques. Ensure that the device is placed in a shielded area, use EMI filters on the input and output lines, and connect the device's ground pin to a solid ground plane.