-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Wideband, Low Noise, Rail-to-Rail Output, Dual Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4692-2ACPZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 801 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4692-2ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4692-2ACPZ-RL
Analog Devices Inc
Low Power, Wideband, Low Noise, Rail-to-Rail Output, Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Current-Max | 0.55 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3600 | |
Voltage Gain-Min | 2240 | |
Wideband | NO | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for ADA4692-2ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4692-2ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4692-2ACPZ-R7 | Analog Devices Inc | $1.3554 | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers | ADA4692-2ACPZ-RL vs ADA4692-2ACPZ-R7 |
ADA4692-2ACPZ-R7 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, PDSO8, 2 X 2 MM, ROHS COMPLIANT, LFCSP-8 | ADA4692-2ACPZ-RL vs ADA4692-2ACPZ-R7 |
ADA4692-2ACPZ-R2 | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, DSO8, 2 X 2 MM, 0.50 MM PITCH, LFCSP-8, Operational Amplifier | ADA4692-2ACPZ-RL vs ADA4692-2ACPZ-R2 |
A good PCB layout for the ADA4692-2ACPZ-RL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure stability, make sure to follow the recommended compensation network, use a stable power supply, and minimize parasitic capacitance and inductance in the circuit. Also, ensure that the output is properly terminated and the input is properly biased.
The maximum power dissipation of the ADA4692-2ACPZ-RL is 1.4W, which is calculated based on the maximum junction temperature of 150°C and the thermal resistance of the package. However, it's recommended to keep the power dissipation below 1W to ensure reliable operation.
The ADA4692-2ACPZ-RL is specified to operate from -40°C to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper heat sinking to maintain reliable operation in high-temperature environments.
To troubleshoot oscillations or instability issues, check the power supply voltage, decoupling, and compensation network. Ensure that the input and output traces are properly terminated and that there are no parasitic capacitance or inductance issues. Also, check for any noise sources or electromagnetic interference in the circuit.