Part Details for ADA4691-4ACPZ-R7 by Rochester Electronics LLC
Results Overview of ADA4691-4ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4691-4ACPZ-R7 Information
ADA4691-4ACPZ-R7 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ADA4691-4ACPZ-R7
ADA4691-4ACPZ-R7 CAD Models
ADA4691-4ACPZ-R7 Part Data Attributes
|
ADA4691-4ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADA4691-4ACPZ-R7
Rochester Electronics LLC
QUAD OP-AMP, 4000 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220WEED, LFCSP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00036 µA | |
Common-mode Reject Ratio-Nom | 98 dB | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 1.3 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 3600 | |
Width | 3 mm |
Alternate Parts for ADA4691-4ACPZ-R7
This table gives cross-reference parts and alternative options found for ADA4691-4ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4691-4ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4691-4ACPZ-R7 | Analog Devices Inc | $1.8480 | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers | ADA4691-4ACPZ-R7 vs ADA4691-4ACPZ-R7 |
ADA4691-4ACPZ-R2 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 4000 uV OFFSET-MAX, 3.6 MHz BAND WIDTH, QCC16, 3 X 3 MM, ROHS COMPLIANT, MO-220WEED, LFCSP-16 | ADA4691-4ACPZ-R7 vs ADA4691-4ACPZ-R2 |