-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4637-1ACPZ-R2 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4296558
|
Farnell | OP-AMP, 79.9MHZ, -40 TO 125DEG C/LFCSP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 250 |
|
$8.3150 / $15.0734 | Buy Now |
DISTI #
4296558RL
|
Farnell | OP-AMP, 79.9MHZ, -40 TO 125DEG C/LFCSP-8 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 250 |
|
$8.3150 / $11.4148 | Buy Now |
DISTI #
505-ADA4637-1ACPZ-R2CT-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112 In Stock |
|
$7.8625 / $15.0000 | Buy Now |
DISTI #
584-ADA4637-1ACPZ-R2
|
Mouser Electronics | Precision Amplifiers 36V HighPerformance JFET Precison AMP RoHS: Compliant | 992 |
|
$7.8800 / $13.8100 | Buy Now |
|
Analog Devices Inc | 36V HighPerformance JFET Preci Min Qty: 1 Package Multiple: 250 | 523 |
|
$6.2900 / $15.0000 | Buy Now |
DISTI #
26730965
|
Verical | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$7.7798 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 660uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 5064 |
|
$6.6200 / $8.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4637-1ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4637-1ACPZ-R2
Analog Devices Inc
30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.000005 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 660 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -36 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 7.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 79900 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4637-1ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4637-1ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4627-1ACPZ-R7 | Analog Devices Inc | $5.9018 | 36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp | ADA4637-1ACPZ-R2 vs ADA4627-1ACPZ-R7 |
ADA4637-1ACPZ-RL | Analog Devices Inc | Check for Price | 30 V, 80 MHz, Low Noise, Low Bias Current, JFET Op Amp | ADA4637-1ACPZ-R2 vs ADA4637-1ACPZ-RL |
ADA4627-1ACPZ-R2 | Analog Devices Inc | Check for Price | 36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp | ADA4637-1ACPZ-R2 vs ADA4627-1ACPZ-R2 |
ADA4627-1ACPZ-RL | Analog Devices Inc | Check for Price | 36 V, 19 MHz, Low Noise, Low Bias Current, JFET Op Amp | ADA4637-1ACPZ-R2 vs ADA4627-1ACPZ-RL |
ADA4627-1ACPZ-R7 | Rochester Electronics LLC | Check for Price | OP-AMP, 660 uV OFFSET-MAX, 19 MHz BAND WIDTH, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | ADA4637-1ACPZ-R2 vs ADA4627-1ACPZ-R7 |
A good PCB layout for the ADA4637-1ACPZ-R2 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
The ADA4637-1ACPZ-R2 requires a dual supply voltage (±2.5V to ±15V) and a bias voltage (VREF) for proper operation. Ensure that the bias voltage is set to the recommended value (typically 0V or VCC/2) and that the power supplies are well-regulated and decoupled.
The ADA4637-1ACPZ-R2 can handle input voltages up to ±10V, but it's recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
The ADA4637-1ACPZ-R2 has a built-in anti-aliasing filter, but additional filtering may be necessary depending on the application. Use a low-pass filter with a cutoff frequency below the Nyquist frequency (fs/2) to filter out noise and aliasing.
The recommended clock frequency for the ADA4637-1ACPZ-R2 is between 1 kHz and 100 kHz, depending on the application and desired bandwidth. A higher clock frequency can improve noise performance but may also increase power consumption.