Part Details for ADA4610-2BRZ-RL by Analog Devices Inc
Results Overview of ADA4610-2BRZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4610-2BRZ-RL Information
ADA4610-2BRZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADA4610-2BRZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4610-2BRZ-RLCT-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4375 / $13.6600 | Buy Now |
DISTI #
584-ADA4610-2BRZ-R
|
Mouser Electronics | Precision Amplifiers 9/30V, JFET, OP, Low Noise, RRO, 2X RoHS: Compliant | 0 |
|
$6.4300 | Order Now |
|
Analog Devices Inc | 9/30V, JFET, OP, Low Noise, RR Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$4.2700 / $12.9000 | Buy Now |
DISTI #
78394856
|
Verical | Op Amp Dual Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$6.4780 | Buy Now |
DISTI #
ADA4610-2BRZ-RL
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.7300 | Buy Now |
|
Vyrian | Amplifiers | 3480 |
|
RFQ |
Part Details for ADA4610-2BRZ-RL
ADA4610-2BRZ-RL CAD Models
ADA4610-2BRZ-RL Part Data Attributes
|
ADA4610-2BRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4610-2BRZ-RL
Analog Devices Inc
Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0015 µA | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 15 V/us | |
Slew Rate-Nom | 21 V/us | |
Supply Current-Max | 3.7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | JFET | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15400 | |
Voltage Gain-Min | 19952.62 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for ADA4610-2BRZ-RL
This table gives cross-reference parts and alternative options found for ADA4610-2BRZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4610-2BRZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADA4610-2BRZ | Analog Devices Inc | $7.8190 | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | ADA4610-2BRZ-RL vs ADA4610-2BRZ |
ADA4610-2BRZ-R7 | Analog Devices Inc | Check for Price | Low Noise, Precision, Rail-to-Rail Output, JFET Dual Op Amp | ADA4610-2BRZ-RL vs ADA4610-2BRZ-R7 |
ADA4610-2BRZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4610-2BRZ-RL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the power supply bypassing and to avoid routing high-frequency signals near the device.
-
To ensure proper biasing, make sure to connect the VPOS and VNEG pins to a stable voltage source, and ensure that the input common-mode voltage is within the recommended range. Additionally, it's recommended to use a voltage reference circuit to generate the bias voltage, and to decouple the bias voltage with a capacitor to reduce noise.
-
The ADA4610-2BRZ-RL can drive a maximum capacitive load of 1nF. Exceeding this limit may cause instability or oscillations in the device. If a larger capacitive load is required, consider adding a buffer amplifier or using a device with a higher capacitive drive capability.
-
To reduce power consumption, consider reducing the supply voltage, using a lower power mode (if available), and minimizing the input signal frequency. Additionally, using a low-power voltage reference and optimizing the PCB layout to reduce parasitic capacitance can also help reduce power consumption.
-
The recommended operating temperature range for the ADA4610-2BRZ-RL is -40°C to 125°C. Operating the device outside of this range may affect its performance, reliability, or lifespan.