-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated AMR Angle Sensor and Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4571BRZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4571BRZ-RLCT-ND
|
DigiKey | SENSOR ANGLE 180DEG SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$2.3490 / $3.6700 | Buy Now |
DISTI #
584-ADA4571BRZ-RL
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors AMR MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
Analog Devices Inc | AMR MAGNETIC SENSOR Min Qty: 1 Package Multiple: 2500 | 30 |
|
$2.3490 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4571BRZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4571BRZ-RL
Analog Devices Inc
Integrated AMR Angle Sensor and Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A good PCB layout for the ADA4571BRZ-RL involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper biasing, make sure to connect the VPOS pin to a stable voltage source between 2.7V and 5.5V, and the VNEG pin to a stable voltage source between -2.7V and -5.5V. The voltage difference between VPOS and VNEG should be at least 4.5V. Also, ensure that the input common-mode voltage is within the recommended range.
The maximum power dissipation of the ADA4571BRZ-RL is 1.3W. However, this can be limited by the thermal resistance of the package and the PCB. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
The ADA4571BRZ-RL is rated for operation from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. It's essential to consider the thermal management and ensure that the device is operated within its recommended temperature range for reliable operation.
To protect the ADA4571BRZ-RL from EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or shielding on the input and output lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.