-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4528-1ARMZ-RL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA4528-1ARMZ-RLTR-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7875 | Buy Now |
DISTI #
584-ADA4528-1ARMZ-R
|
Mouser Electronics | Precision Amplifiers Low Noise RRIO Zero Drift OpAmp RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Analog Devices Inc | Low Noise RRIO Zero Drift OpAm Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7875 / $5.0200 | Buy Now |
|
Win Source Electronics | IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP | 17910 |
|
$1.9251 / $2.4864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4528-1ARMZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4528-1ARMZ-RL
Analog Devices Inc
Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.45 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADA4528-1ARMZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4528-1ARMZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2192IDR | Texas Instruments | $1.2513 | 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-SOIC -40 to 125 | ADA4528-1ARMZ-RL vs OPA2192IDR |
OPA2192ID | Texas Instruments | $2.2597 | 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-SOIC -40 to 125 | ADA4528-1ARMZ-RL vs OPA2192ID |
ADA4528-1ARMZ | Analog Devices Inc | $2.2718 | Precision, Ultralow Noise, RRIO, Zero-Drift Single Op Amp | ADA4528-1ARMZ-RL vs ADA4528-1ARMZ |
ADA4177-2ARZ-RL | Analog Devices Inc | Check for Price | OVP and EMI Protected, Precision, Low Noise and Bias Current Dual Op Amp | ADA4528-1ARMZ-RL vs ADA4177-2ARZ-RL |
5962-9151901MGA | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 4.7 MHz BAND WIDTH, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | ADA4528-1ARMZ-RL vs 5962-9151901MGA |
5962-90536012A | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 90 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | ADA4528-1ARMZ-RL vs 5962-90536012A |
OP260ARC/883 | Precision Monolithics Inc | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PQCC20, HERMETIC SEALED, LCC-20 | ADA4528-1ARMZ-RL vs OP260ARC/883 |
OPA2335AIDGKTG4 | Texas Instruments | Check for Price | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | ADA4528-1ARMZ-RL vs OPA2335AIDGKTG4 |
CS3012-ISZ | Cirrus Logic | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | ADA4528-1ARMZ-RL vs CS3012-ISZ |
OPA2335AIDGKRG4 | Texas Instruments | Check for Price | Dual 0.05uV/C max, single-supply CMOS operational amplifier 8-VSSOP -40 to 125 | ADA4528-1ARMZ-RL vs OPA2335AIDGKRG4 |
A good PCB layout for the ADA4528-1ARMZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the op-amp close to the feedback resistors. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling and to keep the input and output traces short and away from noise sources.
To ensure the ADA4528-1ARMZ-RL is operating within its recommended operating conditions, verify that the supply voltage is within the range of 2.7V to 5.5V, the operating temperature is within the range of -40°C to 125°C, and the input common-mode voltage is within the range of VSS-0.5V to VDD+0.5V. Also, ensure that the output current does not exceed the maximum rating of 80mA.
The recommended input termination for the ADA4528-1ARMZ-RL is a 1kΩ to 10kΩ resistor in series with the input signal, depending on the source impedance. The recommended output termination is a 100Ω to 1kΩ resistor in series with the load, depending on the load impedance and the desired output impedance.
To reduce noise and distortion in the ADA4528-1ARMZ-RL output, use a low-pass filter at the output, such as a RC filter or an active filter. Additionally, ensure that the input signal is clean and free of noise, and use a high-quality power supply with low ripple and noise. Also, consider using a shielded enclosure and keeping the op-amp away from noise sources.
When driving a capacitive load with the ADA4528-1ARMZ-RL, it's recommended to use a series resistor (Rs) to isolate the op-amp output from the capacitive load. The value of Rs should be chosen to limit the output current to less than 80mA. Additionally, consider adding a feedback capacitor (Cf) in parallel with the feedback resistor (Rf) to improve stability.