Part Details for ADA4424-6ARUZ-RL by Analog Devices Inc
Results Overview of ADA4424-6ARUZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADA4424-6ARUZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-ADA4424-6ARUZ-R
|
Mouser Electronics | Video ICs 6 Chnl SD/ED/HD Vid Fltr Chrg Pump RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | 6 Chnl SD/ED/HD Vid Fltr Chrg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$1.7000 / $6.2400 | Buy Now |
DISTI #
73578362
|
Verical | Active Filter Dual Low Pass 5th Order 34MHz 38-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$2.2882 | Buy Now |
|
Rochester Electronics | 6-Channel Sd/Ed/Hd Video Filter With Charge Pump RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.9400 / $2.4300 | Buy Now |
Part Details for ADA4424-6ARUZ-RL
ADA4424-6ARUZ-RL CAD Models
ADA4424-6ARUZ-RL Part Data Attributes
|
ADA4424-6ARUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4424-6ARUZ-RL
Analog Devices Inc
6-Channel SD/ED/HD Video Filter with Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Manufacturer Package Code | RU-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.25,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |