Part Details for ADA4312-1ACPZ-R2 by Analog Devices Inc
Results Overview of ADA4312-1ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4312-1ACPZ-R2 Information
ADA4312-1ACPZ-R2 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADA4312-1ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4312-1ACPZ-R2TR-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 16LFCSP Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2750 / $4.2796 | Buy Now |
DISTI #
584-ADA4312-1ACPZ-R2
|
Mouser Electronics | Buffers & Line Drivers High Bandwidth Power Line Driver RoHS: Compliant | 82 |
|
$4.4400 / $9.9100 | Buy Now |
DISTI #
V72:2272_06217450
|
Arrow Electronics | Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1438 Container: Cut Strips | Americas - 190 |
|
Buy Now | |
|
Analog Devices Inc | High Bandwidth Power Line Driv Min Qty: 250 Package Multiple: 250 | 5250 |
|
$3.4200 / $9.9500 | Buy Now |
DISTI #
26628566
|
Verical | Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 5250 |
|
$4.2301 | Buy Now |
DISTI #
25736733
|
Verical | Op Amp Dual High Speed Amplifier 13.2V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1438 | Americas - 190 |
|
$1.9750 / $2.1090 | Buy Now |
|
Rochester Electronics | Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 4750 |
|
$3.6000 / $4.5000 | Buy Now |
Part Details for ADA4312-1ACPZ-R2
ADA4312-1ACPZ-R2 CAD Models
ADA4312-1ACPZ-R2 Part Data Attributes
|
ADA4312-1ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4312-1ACPZ-R2
Analog Devices Inc
Wideband, Differential, High Output Current Line Driver with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
ADA4312-1ACPZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADA4312-1ACPZ-R2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a low-ESR output capacitor, and keep the output impedance low. Also, avoid using long output traces and minimize the area of the output loop.
-
The maximum power dissipation of the ADA4312-1ACPZ-R2 is 1.4W. However, this can be limited by the thermal resistance of the package and the PCB. Make sure to follow the recommended thermal design guidelines to ensure reliable operation.
-
The ADA4312-1ACPZ-R2 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Make sure to follow the recommended operating conditions and derate the device's performance accordingly.
-
Use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins. Also, add overvoltage protection circuits such as voltage clamps or crowbar circuits to prevent damage from voltage transients.