-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OVP and EMI Protected, Precision, Low Noise and Bias Current Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA4177-4ARZ-R7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2271
|
Newark | Op-Amp, Nsoic-14, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADA4177-4ARZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 885 |
|
$5.7900 / $10.0800 | Buy Now |
DISTI #
ADA4177-4ARZ-R7CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1360 In Stock |
|
$5.5625 / $11.5600 | Buy Now |
DISTI #
584-ADA4177-4ARZ-R7
|
Mouser Electronics | Precision Amplifiers 30V, Precision w/OVP, EMI and RRO Op Amp RoHS: Compliant | 1797 |
|
$5.7900 / $10.0800 | Buy Now |
DISTI #
V72:2272_06217383
|
Arrow Electronics | Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2302 Container: Cut Strips | Americas - 18 |
|
$5.7060 / $5.8030 | Buy Now |
|
Analog Devices Inc | 30V, Precision w/OVP, EMI and Min Qty: 1 Package Multiple: 1000 | 272 |
|
$5.5625 / $11.5600 | Buy Now |
DISTI #
66298739
|
Verical | Op Amp Quad Precision Amplifier R-R O/P ±18V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2302 | Americas - 18 |
|
$5.7060 / $5.8030 | Buy Now |
|
LCSC | SOIC-14 Precision Op Amps ROHS | 89 |
|
$6.4448 / $9.0303 | Buy Now |
|
Win Source Electronics | IC OPAMP 30V PREC OVP EMI 14SOIC | 1520 |
|
$6.6734 / $10.0099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4177-4ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4177-4ARZ-R7
Analog Devices Inc
OVP and EMI Protected, Precision, Low Noise and Bias Current Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 120 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3500 | |
Width | 3.9 mm |
A good PCB layout for the ADA4177-4ARZ-R7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
To ensure the ADA4177-4ARZ-R7 operates within its recommended operating conditions, verify that the supply voltage is within the specified range (4.5V to 5.5V), the operating temperature is within the specified range (-40°C to 125°C), and the input signals are within the specified common-mode voltage range.
The ADA4177-4ARZ-R7 requires a low-pass filter or a buffer amplifier at the input to filter out high-frequency noise and ensure a stable input signal. A 1kΩ to 10kΩ input impedance is recommended to minimize input current and noise.
To minimize EMI when using the ADA4177-4ARZ-R7, use a shielded enclosure, keep the device away from high-frequency sources, use a common-mode choke or ferrite bead on the input lines, and ensure good grounding and shielding of the PCB.
The ADA4177-4ARZ-R7 requires a low-pass filter at the output to filter out high-frequency noise and ensure a stable output signal. A 2nd-order or 3rd-order Butterworth filter with a cutoff frequency of 100 kHz to 1 MHz is recommended.